
Highlights & Details
D-Link DAP-E9560 WLAN access Point white Power over Ethernet (PoE)
- Tri-band connectivity with a maximum data rate of 11 Gbps
- Supports up to 8 configured SSIDs and 24 SSIDs per radio module
- Robust design, suitable for indoor use
- Compatible with IEEE 802.11ax (Wi-Fi 6) and IEEE 802.11be (Wi-Fi 7)
- Power over Ethernet (PoE++) for flexible installation options
Technical specifications
- Maximum data transfer rate (2.4 GHz): 720 Mbit/s.
- Maximum data transfer rate (5 GHz): 2880 Mbit/s.
- Maximum transmission power (6 GHz): 21 dBmW
- Product type
Wi-Fi access point
- Type
DAP-E9560
- Kit
Single
- Dual Band compatibility
2.4 GHz, 5 GHz and 6 GHz
- Wi-Fi standard
IEEE 802.11be
IEEE802.11a
IEEE802.11ac
IEEE802.11ax
IEEE802.11b
IEEE802.11g
IEEE802.11n
IEEE802.1p
- Wi-Fi frequency band
2.4 GHz
5 GHz
6 GHz
- Wi-Fi speed 2.4 GHz
720 MBit/s
- Wi-Fi speed 6 GHz
5760 MBit/s
- Wi-Fi speed 5 GHz
2880 MBit/s
- LAN data transfer rate
10 GBit/s
- No. of LAN ports
2 x
- Factory colour
White
- 10/100/1000 Mbps ports
2 x
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- Quantity per pack
1 Stück(e)
- 2.4 GHz
yes
- 5 GHz
yes
- Number of SSID supported
24
- Power over Ethernet (PoE)
yes
- Web-based management
yes
- 6 GHz
yes
- Maximum data transfer rate (6 GHz)
5760 Mbit/s
- Maximum Tx power (2.4 GHz)
23 dBmW
- Maximum Tx power (5 GHz)
21 dBmW
- Automatic channel selection
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3763531 D-Link DAP-E9560 DAP-E9560 Single Wi-Fi access point 2.4 GHz, 5 GHz, 6 GHz
Description
The DAP-E9560 was developed according to the latest WLAN-standards and supports IEEE 802.11ax (Wi-Fi 6) and IEEE 802.11be (Wi-Fi 7), whereby it offers an improved speed and capacity. The device is also characterized by a robust design and can be mounted comfortably on the wall or ceiling, WAS increases its versatility. Equipped with Power over Ethernet (PoE++), the DAP-E9560 offers an efficient energy management, which enables a flexible installation and at the same time ensures a reliable power via the 2.4-GHz, 5-GHz and 6-GHz bands.
This text is machine translated.
Scope of delivery
- BE9500 Wi-Fi 7 Tri-Band PoE Access Point (DAP-E9560)
- Ceiling mount
- Mounting bracket
- Quick start guide
What kind of Wi-Fi Access Points are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























