
Highlights & Details
TP-LINK EAP653 AX3000 Gigabit WiFi 6 Wireless Dual Band Access Point for ceiling mounting white
- Ultra-fast Wi-Fi 6 speeds, resulting in 574 Mbps at 2.4 GHz and 2402 Mbps at 5 GHz simultaneously.High-Efficiency Wi-Fi 6: More connected devices can enjoy faster speedsPower supply via PoE+: Supports both 802.3at PoE+ and DC power supply (DC adapter not included) for flexible installationsCentralized cloud management: Omada SDN integration manages the entire network locally or from the cloud via the web interface or the Omada app160 MHz channel: Double the data at peak transfer times in a single stream with HE160Seamless roaming: Video streaming and voice calls are not affected when users move between locationsOmada Mesh: Enables wireless connectivity between access points for greater range and flexibility in deploymentUltra slim design: Φ160 mm × 33.6 mm elegant design brings more agility
Technical specifications
- Product type
Wi-Fi access point
- Type
AX3000 AP
- Kit
Single case
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi standard
IEEE802.11a
IEEE802.11ac
IEEE802.11b
IEEE802.11g
IEEE802.11n
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Wi-Fi speed 2.4 GHz
574 MBit/s
- Wi-Fi speed 5 GHz
2402 MB/s
- LAN data transfer rate
10 / 100 / 1000 MBit/s
- Interfaces
RJ45
- No. of Gigabit LANs
1 x
- Power supply (LOV)
mains-powered
Power over Ethernet (PoE)
- Width
160 mm
- Height
160 mm
- Depth
33.6 mm
- Weight
845.00
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2734594 TP-LINK EAP653 AX3000 AP Single case Wi-Fi access point 2.4 GHz, 5 GHz
User & Safety Instructions
User & Safety Instructions 2734594 TP-LINK EAP653 AX3000 AP Single case Wi-Fi access point 2.4 GHz, 5 GHz
Description
This text is machine translated.
Features
- Certified CE, FCC, RoHS
Scope of delivery
- EAP653
- Power adapter
- Ceiling/wall mount kit
- User manual
System requirements
- Microsoft® Windows® XP, Vista®, Windows® 7, Windows® 8, Windows® 10, Linux
What kind of Wi-Fi Access Points are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























