
Highlights & Details
Renkforce WLAN access point RF-AP-N300 Mini
- Converts wired Internet into high-speed WLAN
- Creates new WLAN on the spot
- Makes your network socket "tablet-compatible"
Technical specifications
- Product type
Wi-Fi access point
- Type
RF-AP-N300Mini
- Wi-Fi standard
IEEE802.11n
IEEE802.11g
IEEE802.11b
- Wi-Fi frequency band
2.4 GHz
- Wi-Fi speed 2.4 GHz
300 MBit/s
- Wi-Fi transmission rate (max.)
300 MBit/s
- Antenna type
2x built-in
- Network functions
Access point
- LAN data transfer rate
100 MBit/s
- Interfaces
LAN (10/100 Mbps)
- No. of LAN ports
1 x
- WPS compatible
Hardware
- Power supply (LOV)
mains-powered
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1606296 Renkforce RF-4818888 RF-AP-N300Mini Wi-Fi access point 300 MBit/s 2.4 GHz
Conformity certificate
Conformity certificate 1606296 Renkforce RF-4818888 RF-AP-N300Mini Wi-Fi access point 300 MBit/s 2.4 GHz
Description
This access point brings WLAN to places where you could previously only use Internet via a LAN cable. Simply plug the access point into a empty mains socket next to the network socket. A short cable connects the network socket with the access point. The WLAN speed of up to 300 MBit/s.
Come visit, with the help of your tablet or smartphone quickly a guest-WLAN with a separate password is active. The existing home WLAN remains unaffected. In doing so, the guest Wi-fi and your own WLAN access point created by one and the same.
The access point is just as suitable for use in the office, especially during meetings with external customers.
This text is machine translated.
Scope of delivery
- WLAN Access point
- Card with access data
- RJ45 network cable (15 cm)
- CD with multi-language Quick Installation Guide and User Manual
- Quick installation guide
Frequently Bought Together
(*All information is plus legal VAT)€ 45.47*
What kind of Wi-Fi Access Points are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































