
Highlights & Details
TP-LINK Archer MR400 AC1200 Wireless Dual Band 4G LTE router
- Supports the mobile phone standard 4G/LTE With download rates of up to 150 Mbit/s, connections for more than 65 devices at the same time
- Simultaneous dual band 802.11ac: up to 300 Mbit/s on the 2.4 GHz and 433 Mbit/s on 5 GHz
- No configuration is required - Simply SIM card and LTE hotspot in operation
- Two removable antennas for a stable and efficient connection
- Freely configurable LAN/WAN port for the alternative connection via cable or fiber optic modem
Technical specifications
- Product type
Wi-Fi router
- Type
Archer MR400
- Built-in modem
LTE
- Wi-Fi standard
IEEE802.11ac
IEEE802.11a
IEEE802.11b
IEEE802.11g
IEEE802.11n
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Wi-Fi speed 2.4 GHz
300 MBit/s
- Wi-Fi speed 5 GHz
867 MBit/s
- No. of antennas
4 x
- 10/100 Mbps ports
3 x
- 10/100/1000 Mbps ports
4 x
- 10/100 Mbps WAN ports
1 x
- LTE frequency
800 MHz
900 MHz
2100 MHz
1800 MHz
2600 MHz
2300 MHz
1900 MHz
- Stick & surf
Yes
- Width
202 mm
- Height
34 mm
- Depth
145 mm
- Weight
660 g
- Factory colour
Multicolour
- Transfer rate
1 GBit/s
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1926745 TP-LINK Archer MR400 Wi-Fi router Built-in modem: LTE 2.4 GHz, 5 GHz
User & Safety Instructions
User & Safety Instructions 1926745 TP-LINK Archer MR400 Wi-Fi router Built-in modem: LTE 2.4 GHz, 5 GHz
Description
With internal LTE modem and SIM card slot, you need to do anything else than a SIM card must be inserted and the Archer MR400 on. Already you have almost everywhere a fast, stable WLAN connection is available.
4G/LTE network anywhere
The Archer MR400 supports the mobile phone standard LTE/4G with up to 150 Mbit/s for downloading for uninterrupted video streaming and online gaming. It is also compatible with FDD-LTE and TDD-LTE, so that almost all operators in the world can be supported.
Wi-fi, wherever you need it
The Archer MR400 accompanies you in a new dimension of comfort and versatility. It can be very important nowadays, at any time, a powerful WLAN. The Archer MR400 is the perfect solution, no matter whether you are at home or on the road.
This text is machine translated.
Scope of delivery
- AC1200 Wireless Dual Band 4G LTE router, Archer MR400
- RJ45 Ethernet cable
- Power adapter
- Quick installation guide
System requirements
- Microsoft Windows 98SE, NT, 2000, XP, Vista or Windows 7, 8, 8.1, 10, MAC OS, NetWare, UNIX or Linux
- Internet Explorer, Firefox, Chrome, Safari 4.0 11 12.0 20.0 or higher, or other Java-enabled browser browser
- Micro SIM Card
Frequently Bought Together
(*All information is plus legal VAT)€ 157.96*
What kind of WLAN Routers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































