
Highlights & Details
TP-LINK Deco X10-4G Dual band (2.4 GHz/5 GHz) Wi-Fi 6 (802.11ax) white 3 internal
- Wi-Fi 6 technology for faster and more efficient connections
- Supports up to 120 connected devices and thus all your gadgets in your home
- Built-in 3-port switch for easy connection of wired devices
- Mesh network function for comprehensive coverage without loss of signal
- Voice control with Alexa and Google assistant for Smart home integration
Technical specifications
- Product Type: Mesh Router
- Wi-Fi band Dual (2.4 GHz/5 GHz)
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax)
- NanoSIM card type
- Product type
Mesh network
- Type
DECO X10-4G(1-PACK)
- Function
Access point
Router
Wi-Fi bridge
- Built-in modem
LTE
- Wi-Fi standard
IEEE802.11ax
IEEE802.11a
IEEE802.11ac
IEEE802.11b
IEEE802.11g
IEEE802.11n
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Wi-Fi transmission rate (max.)
1500 MBit/s
- Wi-Fi speed 2.4 GHz
300 MBit/s
- Wi-Fi speed 5 GHz
1201 MBit/s
- Features
Mesh support
- 10/100/1000 Mbps ports
3 x
- Width
105 mm
- Height
167 mm
- Depth
105 mm
- Weight
0.98
- Factory colour
White
- Power supply (details)
100 - 240 V
- Safety
WPA2-Personal
WPA-Personal
WPA2-Personal
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- AC adapter included
yes
- Storage relative humidity (H-H)
5 - 90 %
- Guest access
yes
- AC adapter input current
0.6 A
- Tagged VLAN
yes
- Dynamic DNS (DDNS)
yes
- Static IP
yes
- DC-in jack
yes
- Maximum coverage
190 m²
- Ethernet WAN
yes
- WLAN data transfer rate (max)
1500 Mbit/s
- WLAN data transfer rate (first band)
300 Mbit/s
- WLAN data transfer rate (second band)
1201 Mbit/s
- MIMO
yes
- Point-to-point protocol over Ethernet (PPPoE)
yes
- Number of devices supported
120
- Dynamic IP
yes
- Band steering
yes
- IGMP proxy
yes
- Works with Amazon Alexa
yes
- DHCP client
yes
- DHCP server
yes
- Reset button
yes
- BeamForming
yes
- Number of guest networks (5 GHz)
1
- Number of guest networks (2.4 GHz)
1
- MU-MIMO technology
yes
- Parental control
yes
- Number of units included
1 Stück(e)
- Ethernet cable
yes
- Quick installation guide
yes
- IGMP snooping
yes
- Port forwarding
yes
- Operating relative humidity (H-H)
10 - 90 %
- Storage temperature (T-T)
-40 - 60 °C
- AC adapter output current
1.5 A
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3476985 TP-LINK DECO X10-4G(1-PACK) Mesh network Built-in modem: LTE 2.4 GHz, 5 GHz 1500 MBit/s
Description
The Deco X10-4G V1 offers more than just connectivity, designed for security and comfort. With WPA2-Personal-encryption and a set of security protocols, it protects your network against unauthorized access. Alexa and Google Assistant compatibility make it easy to integrate into your Smart home ecosystem and make it a central hub for all your devices. Whether you're streaming in full HD, playing games without delay or simply surfing, this Wi-Fi system ensures a seamless and secure online experience.
This text is machine translated.
Features
- Wi-Fi 6 mesh WLAN
- 3x Gigabit ports
- LTE-Advanced CAT 6
- 2×2 MU-MIMO
- OFDMA
- Real-time Cyber Security
Scope of delivery
- TP-LINK Deco X10-4G V1
- Routers
- Network cable
- External mains adapter, 2 x adapters SMB to SMA
What kind of WLAN Routers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























