
Highlights & Details
TP-LINK TL-WR802N Portable 300Mbit/s WLAN nano router
- Up to 300 MBit/s WLAN speed
- Nano design, Ideal for traveling
- Several operating modes for different application scenarios: WLAN-router, WISP-client, client, repeater and access point
- Operation via provided power supply unit, smartphone charger or USB port on laptop/computer
Technical specifications
- Product type
Wi-Fi router
- Type
TL-WR802N
- Wi-Fi standard
IEEE802.11n
IEEE802.11g
IEEE802.11b
- Wi-Fi frequency band
2.4 GHz
- Wi-Fi transmission rate (max.)
300 MBit/s
- Wi-Fi speed 2.4 GHz
300 MBit/s
- LAN data transfer rate
100 MBit/s
- Interfaces
LAN (10/100 Mbps)
Micro USB
- 10/100 Mbps ports
1 x
- 10/100/1000 Mbps ports
0 x
- DECT base station
No
- Width
57 mm
- Height
18 mm
- Depth
57 mm
- Weight
0.28
- Factory colour
Multicolour
- Transfer rate
10 / 100 MBit/s
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1368688 TP-LINK TL-WR802N Wi-Fi router 2.4 GHz 300 MBit/s
User & Safety Instructions
User & Safety Instructions 1368688 TP-LINK TL-WR802N Wi-Fi router 2.4 GHz 300 MBit/s
Conformity certificate
Conformity certificate 1368688 TP-LINK TL-WR802N Wi-Fi router 2.4 GHz 300 MBit/s
Description
TP-Link 300 Mbit/s WLAN nano-router TL-WR802N is ideally suited for use on the move and makes in no time at all from a wired internet access a Wi-fi hotspot for several devices. Thanks to its compact size it fits perfectly in each hand or trouser pocket. Thereby, it is with 300 Mbit/s speed powerful enough to make the most common Internet applications to cope with.
Portable and compact - Ideal for at home and on the road
Thanks to nano-format is the TP-LINK TL-WR802N is the perfect companion for traveling and fits comfortably in every bag or pocket. It is especially suitable for the use in hotel rooms or conference rooms, in which only a wired network is available. Connect the router simply to the LAN cable, and a Wi-Fi hotspot for several devices.
Flexible Power Supply
The TL-WR802N has a micro-USB port and can be either via the provided power adapter or a computer.
Can be used universally thanks to several operating modes
The TL-WR802N is universally einsaetzbar. It can be used in several operating modes and therefore different network requirements.
Improved Security
The TL-WR702N supports WPA-PSK/WPA2-PSK, whereby your WLAN effectively protected. Even in the delivered state, the nano-router via an encrypted WLAN.
This text is machine translated.
Features
- Compatible with IEEE 802.11b/g/n
- WLAN-speed of up to 300 Mbit/s
- Compact design, ideal for traveling
- Operation via the supplied power adapter or the USB port of a computer
- Compatible with almost all 2.4 GHZ WLAN devices
- Operating modes: AP, router, Client, Bridge and Repeater
- Encryption: WEP, WPA/WPA2, WPA-PSK/WPA2-PSK.
Scope of delivery
- TP-LINK TL-WR802N WLAN nano-router
- Power supply unit
- USB cable
- RJ45 Ethernet cable
- CD
- Quick installation guide
Frequently Bought Together
(*All information is plus legal VAT)€ 85.96*
What kind of WLAN Routers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































