
Highlights & Details
TL-MR6400 4G/LTE WLAN Router N300
- Ideal for use on the road, or in rural areas without DSL Verfubgarkeit
- Supports the mobile phone standard 4G/LTE With download rates of up to 150 MBit/s
- No configuration is required - Simply SIM card and LTE hotspot in operation
- WLAN-speed of up to 300 Mbit/s
- Freely configurable LAN/WAN port for the alternative connection via cable or fiber optic modem
Technical specifications
- SIM card slot
- Product type
Wi-Fi router
- Type
TL-MR6400
- Wi-Fi standard
IEEE802.11n
IEEE802.11g
IEEE802.11b
- Wi-Fi frequency band
2.4 GHz
- Wi-Fi transmission rate (max.)
300 MBit/s
- Wi-Fi speed 2.4 GHz
300 MBit/s
- LAN data transfer rate
100 MBit/s
- Interfaces
LAN (10/100 Mbps)
- WPS compatible
Yes
- No. of antennas
2 x
- 10/100 Mbps ports
3 x
- 10/100/1000 Mbps ports
0 x
- 10/100 Mbps WAN ports
1 x
- LTE frequency
2600 MHz
2300 MHz
2100 MHz
1800 MHz
900 MHz
800 MHz
- LTE rate
150 Mbps
- DECT base station
No
- Width
202 mm
- Height
34 mm
- Depth
141 mm
- Weight
0.818 kg
- Factory colour
Multicolour
- Transfer rate
10 / 100 MBit/s
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1420230 TP-LINK TL-MR6400 Wi-Fi router 2.4 GHz 300 MBit/s
Datasheet 1420230 TP-LINK TL-MR6400 Wi-Fi router 2.4 GHz 300 MBit/s
User & Safety Instructions
User & Safety Instructions 1420230 TP-LINK TL-MR6400 Wi-Fi router 2.4 GHz 300 MBit/s
Description
300 MBit/s WLAN speed
With WLAN speeds of up to 300 Mbit/s, the TL-MR6400 not only for Internet-based applications such as surfing, email and chat, but also provides enough bandwidth for video streaming or downloads of large amounts of data. Its external antennas ensure a wider coverage and greater range of the WLAN connection.
Simple commissioning of a 4G/LTE connection
The TL-MR6400 has an integrated 4G/LTE modem and SIM card slot. You only need an activated SIM card and you can use your 4G/LTE hotspot in operation. The establishment of a fast and stable mobile connection has never been easier!
Wi-fi wherever you need it
The TL-MR6400 offers you the possibility to quickly and easily a 4G/LTE hotspot for several devices to be set up. So that you have an internet access everywhere, where you need it - whether in the meeting room, at the construction site or in the property.
WAN port for more flexibility
With its LAN/WAN port of the TL-MR6400 offers an alternative possibility the Pap Tabd connection via DSL, cable or glass fiber. Thus you are not only more flexible in the choice of your internet service provider but also have the possibility of a backup solution.
This text is machine translated.
Scope of delivery
- TP-LINK TL-MR6400 4G/LTE WLAN ROUTER
- 2 antennas
- Network cable
- Power supply unit
- Quick installation guide
System requirements
- Microsoft Windows ® 98SE, NT, 2000, XP, Vista ™, 7, 8 or 10
- MacOS
- NetWare®
- UNIX®
- Linux
- Microsoft Internet Explorer, Mozilla Firefox, Google Chrome 11 12.0 20.0, Apple Safari 4.0 or higher
- SIM card.
Frequently Bought Together
(*All information is plus legal VAT)€ 149.96*
What kind of WLAN Routers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































