
Highlights & Details
TP-LINK TL-WR841N N300 WLAN Router
- 300 Mbps WLAN speed, ideal for interruption-sensitive applications such as HD video streaming
- Suitable for Kabel Germany
- Simple WLAN security encryption with a simple push of the QSS button
Technical specifications
- Product type
Wi-Fi router
- Type
TL-WR841N
- Wi-Fi standard
IEEE802.11n
IEEE802.11g
IEEE802.11b
- Wi-Fi frequency band
2.4 GHz
- Wi-Fi transmission rate (max.)
300 MBit/s
- Wi-Fi speed 2.4 GHz
300 MBit/s
- LAN data transfer rate
100 MBit/s
- Interfaces
LAN (10/100 Mbps)
- WPS compatible
Hardware
- No. of antennas
2 x
- 10/100 Mbps ports
4 x
- 10/100 Mbps WAN ports
1 x
- Weight
0.723 kg
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 399734 TP-LINK TL-WR841N Wi-Fi router 2.4 GHz 300 MBit/s
User & Safety Instructions
User & Safety Instructions 399734 TP-LINK TL-WR841N Wi-Fi router 2.4 GHz 300 MBit/s
User & Safety Instructions 399734 TP-LINK TL-WR841N Wi-Fi router 2.4 GHz 300 MBit/s
Conformity certificate
Conformity certificate 399734 TP-LINK TL-WR841N Wi-Fi router 2.4 GHz 300 MBit/s
Conformity certificate 399734 TP-LINK TL-WR841N Wi-Fi router 2.4 GHz 300 MBit/s
Conformity certificate 399734 TP-LINK TL-WR841N Wi-Fi router 2.4 GHz 300 MBit/s
Description
Wireless N speed and range
Because it complies with the IEEE 802.11n standard, you can build a WLAN with the TL-WR841N and up to 15 times the speed and 5 times the range of conventional 11g products, also with transmission rates of up to 300 Mbps and with the excellent ability, the data loss over long distances and through obstacles in a small office or a large home mitigate, even in a reinforced concrete building. Above all, you can easily connect to the WLAN with a long-distance connection anywhere where this is not possible with conventional 11g products. This means that the router offers the speed to function with almost any bandwidth-intensive application, smoothly functioning, including VoIP, HD streaming or online gaming, delay-free.
IP-QoS – control bandwidth as required
In a WLAN, it is often the case that indiscriminate surfing on the Internet and extensive downloads by LAN users bring Internet in the house or small office to a standstill due to an inadequate bandwidth. The TL-WR841N supports the IP QoS function that allows optimal use of the bandwidth and, when there are bottlenecks, offers bandwidth control to prevent misuse of the bandwidth. Users in small networks are allocated committed and specific bandwidth which prevents non-critical applications from impairing network performance.
CCA-stable radio signals
Clear Channel Assessment (CCA) automatically prevents channel conflicts: This function automatically searches for a free channel and uses the benefits of the channel connection to their full potential, thus significantly increasing the performance of your WLAN.
WPA/ WPA2 Encryption – Extended Security
In terms of WLAN connection security, WEP encryption is no longer the best and most secure protection against external threats. The TL-WR841N offers WPA/WPA2 encryption (both for private use as well as for companies), which was developed by the companies of the Wi-Fi Alliance and significantly increases the security of your WLAN.
QSS button – quick security setup
Compatible with WiFi Protected Setup (WPS), the TL-WR841N has a quick security setup that allows users in almost no time at all, your security settings, simply by pressing the "QSS" key. This will automatically establishes a WPA2 connection is established, the is more secure than WEP encryption. This is not only faster than normal security setups, but also more convenient, because you do not need to remember a password.
This text is machine translated.
Features
- The IP-based bandwidth control makes it possible for the administrators to determine how much bandwidth each PC is allocated.
Scope of delivery
- TP-LINK TL-WR841N WLAN router
- Power supply unit
- Quick installation guide
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 79.96*
What kind of WLAN Routers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































