
Highlights & Details
Devolo Wi-Fi 6 router 3600 5G LTE
- Fast mobile router (5G/LTE) that connects devices up to 3,600 Mbps to the latest Wi-Fi 6 standard.
- Powerful wireless performance with 6 integrated 4x4 MIMO 5G/LTE antennas for a stable and reliable connection.
- Connectivity for wired connections via a 2.5 Gb/s connector and a Gigabit port and an FXS phone port.
- Plug-and-Play comfort, since the router is immediately ready to use after inserting a nano-SIM.
- The Devolo home network APP supports during setup and operation and makes the use especially easy with an intuitive user interface.
- WPA2-encryption provides optimum protection and high data security.
- 3 years warranty and direct support from the manufacturer for a smooth operation.
Technical specifications
- Device web page Yes (Internet browser)
- Home Network APP Yes (iOS/Android)
- 12V DC 3A power supply (external power supply)
- Temperature (bearings • operation) -40°C to 70°C • 0°C to 40°C.
- Dimensions (without plug) 223mm x 113mm x 113mm
- Ambient conditions 10-90% air humidity (non-condensing)
- External power supply unit 100-240 V (50/60 Hz) to 12V DC 3A
- Cable 1x RJ45, 1x RJ11
- Product type
LTE Wi-Fi router
- Type
WiFi 6 Router 3600 5G LTE
- Function
5G modem
Router
Access point
- Built-in modem
5G
LTE
- Wi-Fi standard
IEEE802.11ax
IEEE802.11a
IEEE802.11b
IEEE802.11g
IEEE802.11ac
IEEE802.11n
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi frequency band
5 GHz
2.4 GHz
- Wi-Fi speed 2.4 GHz
1.2 GBit/s
- Wi-Fi speed 5 GHz
2.4 GBit/s
- LAN data transfer rate
1 / 10 GBit/s
- Interfaces
Nano SIM
RJ11
USB C®
Gigabit LAN (1 Gbps)
- No. of antennas
6 x
- 10/100/1000 Mbps ports
2 x
- No. of USB 3.2 1st Gen (USB 3.0) ports
1 x
- Width
113 mm
- Height
223 mm
- Depth
113 mm
- Weight
0
- Factory colour
Multicolour
- Cable length
0 cm
- Keyboard layout
German, QWERTZ
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3412875 Devolo WiFi 6 Router 3600 5G LTE LTE Wi-Fi router Built-in modem: 5G, LTE 5 GHz, 2.4 GHz
User & Safety Instructions
User & Safety Instructions 3412875 Devolo WiFi 6 Router 3600 5G LTE LTE Wi-Fi router Built-in modem: 5G, LTE 5 GHz, 2.4 GHz
Conformity certificate
Conformity certificate 3412875 Devolo WiFi 6 Router 3600 5G LTE LTE Wi-Fi router Built-in modem: 5G, LTE 5 GHz, 2.4 GHz
Warranty Terms
Warranty Terms 3412875 Devolo WiFi 6 Router 3600 5G LTE LTE Wi-Fi router Built-in modem: 5G, LTE 5 GHz, 2.4 GHz
Description
5G performance everywhere
The Devolo WiFi 6 router 3600 5G LTE makes the mobile phone network available as high-speed Internet access for all devices – as high-speed WLAN with Wi-Fi 6 standard and up to 3,600 Mbit/s or gigabit Ethernet. Perfect for mobile home, holiday home, hotel or at home.
Wide range of uses
Whether surfing, streaming or particularly demanding tasks such as online gaming – the Devolo mobile 5G router guarantees the best possible connection. With its extremely low latency of up to 1 milliseconds it is suitable for every application.
Dual band WLAN for maximum speed
The Devolo WiFi 6 3600 5G LTE router delivers impressive data transfer rates of up to 3,600 Mbit/s using both the 2.4 GHz and 5 GHz bands. This dual-band function enables reliable speeds and a stable WLAN experience.
Powerful antenna technology
With six integrated 4x4 MIMO antennas for 5G and LTE, the router provides strong signal coverage. Each antenna is equipped with four transmission and reception channels, in order to provide a variety of connected devices with a stable connection.
WLAN-Router for home
Even with a power failure or inadequate fixed network installation the Devolo WiFi 6 router 3600 5G LTE proves to be a practical replacement or main router. It connects up to 100 devices simultaneously to provide a complete Smart home – and at the same time provides smooth UHD streaming.
More than just WLAN
In addition to wireless connections, the router offers two fast Ethernet ports (2.5 Gbps and 1 Gbps) for wired devices such as PCs or set-top boxes. These high speed connections make it especially versatile.
Simple and immediately ready to use
The Devolo WiFi 6 router 3600 5G LTE only requires a power source and a nano SIM card. Without complicated installation it can be taken directly into operation - that is Plug-and-Play comfort for easy Internet everywhere.
Intuitive APP control
With the free Devolo home network APP the setup and administration of the 5G-router becomes very easy. All the important settings can be adjusted intuitively. Available for Android and iOS devices, the APP offers maximum convenience.
Energy-saving and efficient
Thanks to an advanced chipset the Devolo WiFi 6 router 3600 5G LTE delivers excellent performance and is also very energy-saving.
Perfect for working on the move
The router is the ideal solution for a flexible, fully wired office - even while traveling. The integrated FXS port can even connect analogue phones to stay accessible anywhere.
High safety standards
The WPA2-encryption provides for maximum data security and protects against unauthorized access. Modern technologies make the connection especially resistant against attacks like dictionary attacks.
3-year guarantee
With a three-year warranty, the Devolo WiFi 6 3600 5G LTE router is synonymous with reliability and durability. In addition, individual support is available to ensure smooth operation.
This text is machine translated.
Features
- 6 integrated 4x4 MIMO 5G/LTE antennas
- Router, Access Point mode
- WPA2 encryption
- APP control
- Nano SIM card support
- Dual band WLAN 2.4 GHz + 5 GHz
- LTE 5G
Scope of delivery
- 1x Devolo Wi-Fi 6 router 3600 5G LTE
- 1x external power supply
- 1x Ethernet-cable RJ45
- 1x telephone cable RJ11
- 1x user manual
Hints
What kind of WLAN Routers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































