
Highlights & Details
TP-LINK Deco M4 (3-pack)
- Seamless WLAN coverage
- Terminals automatically change between the Deco Units
- Everywhere the best connection
- Fast and stable connection with up to 1167 Mbit/s
- Comprehensive protection of children and young people
Technical specifications
- Product type
Mesh network
- Wi-Fi speed 5 GHz
867 MBit/s
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Interfaces
Bluetooth
- No. of Gigabit LANs
2 x
- Wi-Fi standard
IEEE802.11ac
IEEE802.11a
IEEE802.11b
IEEE802.11g
IEEE802.11n
- Power supply (LOV)
mains-powered
- Antenna type
2x built-in
- Width
190 mm
- Height
90.7 mm
- Depth
190 mm
Alexa
- Dual Band compatibility
2.4 GHz and 5 GHz
- Content
1 pc(s)
- Kit
Pack of 3
- Voice-controlled speaker
Amazon Alexa™
- Type
Deco M4(3-Pack)
- Wi-Fi speed 2.4 GHz
300 MBit/s
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1926733 TP-LINK Deco M4(3-Pack) Pack of 3 Mesh network 2.4 GHz, 5 GHz
User & Safety Instructions
User & Safety Instructions 1926733 TP-LINK Deco M4(3-Pack) Pack of 3 Mesh network 2.4 GHz, 5 GHz
Description
Thanks to the TP-Link mesh technology supplies the Deco M4 through the seamless collaboration of multiple units your entire home with open Wi-Fi internet access.
No radio holes
With WLAN coverage up to 260 m², the weak signal areas through this wireless home network complete solution Deco M 4 completely eliminated. No annoying search anymore for a stable connection. For a larger cover you only need to add further deco units.
Seamless Transmissions
The Deco units work together to form a unified WLAN network. Your phone or tablet connects automatically with the Deco unit, which offers you the highest speed, while you move through your home.
Never again charging times
Thanks to the WLAN-technology, the three times faster than the speed of 802.11ac previous generation, deco lag-free connections for more than 100 devices.
Multi-working modes, even as an access point and repeater
Thanks to its flexible multi-functionality, the Deco M4 not only as a router, but also as an access point and repeater can be used. Select a mode according to your needs.
Installation from a mobile phone.
Place the Deco units, install the app and simply follow the instructions on the screen. Deco will take care of the rest and configure your network in just a few minutes.
Management via the Deco-App
With Deco-App you can connect your Deco easy and straight forward on any iOS device or Android device.
Control by voice
Connected with Alexa, you can use your Deco M4 by voice control.
Total compatibility to all the Deco Units
The Deco M4 is compatible with all other Deco models. For a larger cover you only need to add further deco units.
This text is machine translated.
Scope of delivery
- 3 Deco units
- 1 RJ45 Ethernet cable
- 3 power adapter
- 1 quick installation guide
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 153.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























