
Highlights & Details
Mesh Wi-Fi 6 system for the whole house
- Faster connections: Wi-Fi 6 speeds of up to 1,500 Mbit/s (1,201 Mbit/s to 5 GHz and 300 Mbit/s to 2.4 GHz).
- Connecting more devices: OFDMA and MU-MIMO technology quadruple the capacity and allow simultaneous transfer to more devices.
- Improved seamless coverage: Get seamless coverage of your entire home with a clearer and stronger Wi-Fi signal generated by Wi-Fi 6.
- Ultra-low latency: The significantly reduced latency makes more responsive games and video chats possible.
- A single network: Multiple devices form a network for the entire house, which automatically selects the best connection when you move around the house.
- Robust Parental Controls: Limit online time and block inappropriate websites based on profiles you create for each family member.
- The setup is as easy as never before: The Deco-APP takes you through the setup step by step.
Technical specifications
- Product type
Mesh network
- Wi-Fi speed 5 GHz
1201 MBit/s
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Interfaces
Gigabit LAN (1 Gbps)
- No. of Gigabit LANs
6 x
- LAN data transfer rate
1 GBit/s
- Wi-Fi standard
IEEE802.11ax
IEEE802.11ac
IEEE802.11n
IEEE802.11a
IEEE802.11b
IEEE802.11g
- Safety
WPA-Personal
WPA2-Personal
WPA2-Personal
- Power supply (LOV)
mains-powered
- Antenna type
built-in
- Width
110 mm
- Height
114 mm
- Depth
110 mm
- Dual Band compatibility
2.4 GHz and 5 GHz
- Content
1 pc(s)
- Kit
Pack of 3
- Voice-controlled speaker
Amazon Alexa™
The Google© Assistant
- Type
Deco X10
- Wi-Fi speed 2.4 GHz
300 MBit/s
- Weight
1180 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3412076 TP-LINK Deco X10 Pack of 3 Mesh network 2.4 GHz, 5 GHz
User & Safety Instructions
User & Safety Instructions 3412076 TP-LINK Deco X10 Pack of 3 Mesh network 2.4 GHz, 5 GHz
Description
Mesh network with Wi-Fi 6
Equipped with WiFi 6 technology, the Deco Whole Home Mesh WiFi offers an enormous increase in coverage, speed and total capacity. Take advantage of the ultra-fast Mesh Wi-Fi and enjoy the network of the future, which charges faster and makes more connections.
More capacity for more devices
The bi-directional MU-MIMO technology allows multiple devices to receive data at the same time so that your Wi-Fi network can simultaneously process more devices, WAS reduces buffer and improves overall performance.
Latencies are a thing of the past
The OFDMA technology enables more efficient use of the Wi-Fi bandwidth, WAS leads to higher speeds, lower latency times and an improved network capacity.
Designed for more devices
The Deco products are designed to dramatically improve capacity and efficiency in Hohem traffic environments. No matter how many screens or devices are turned on at the same time, everyone can enjoy a more efficient network that charges faster without compromising performance.
Cover every corner of your house
Deco X10 eliminates weak signal areas with clearer, stronger Wi-Fi throughout the house, which is created by BSS (Base Service Station) coloring and beamforming technologies as WiFi dead zone killer. In this way, searching for a stable connection becomes unnecessary.
Intelligent connectivity for a smarter home
Deco uses its own algorithms to automate the connections in your network, ensuring the strongest possible signals at any time
Seamless roaming with a WiFi name
TP-LINK mesh means that the Deco units work together and form a unified network. Your phone or tablet automatically connects to the fastest Deco while you move around your house, creating a truly seamless wireless experience.
Simple. Easily. And still powerful
With the friendly TP-LINK Deco APP you can set up and manage your network every time and everywhere. It takes just three easy steps to get powerful and reliable Wi-Fi coverage across your home.
Easy management
Manage your WiFi at home or on the go with the Deco APP. See all connected devices, prioritize your own and set up a guest network.
Voice control
Use an Amazon Alexa or Google Assistant-enabled device to control the Deco X10 with your voice only.
All Decos work together
The Deco X10 is compatible with any other Deco model and forms a mesh network. Expand mesh WiFi coverage at any time by adding more Deco models.
This text is machine translated.
Scope of delivery
- 3x Deco X10 units
- RJ45 Ethernet cable
- 3x power adapter
- User manual.
Hints
System requirements
- Android 5.0 or later
- IOS 9.0 or later
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















