
Highlights & Details
TP-LINK Deco X50 AX3000 Whole Home Mesh WiFi 6 System, 3pc Set, White
- AX3000 dual band - WLAN - super fast WLAN 6 with speeds of up to 3.0 Gbit/s.
- 4 streams, less delay - 2×2/HE160 2402 Mbit/s + 2×2 574 Mbit/s.
- Gigabit Wired Speed - 3× Gigabit ports provide sufficient connectivity
- Enhanced seamless coverage - Seamless mesh WLAN coverage up to 604 m² (3-pack)
- AI-controlled mesh - intelligently learns the network environment to provide an ideal WLAN that is unique to your home
- TP-LINK HomeShield - Offers extensive network protection, robust child protection and real-time IoT protection
- The Deco app takes you through the set-up step by step
Technical specifications
- Product type
Mesh network
- Wi-Fi transmission rate (max.)
3000 MBit/s
- Wi-Fi speed 5 GHz
2402 MB/s
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Interfaces
Gigabit LAN (1 Gbps)
- No. of Gigabit LANs
9 x
- LAN data transfer rate
1 GBit/s
- Wi-Fi standard
IEEE802.11ax
IEEE802.11ac
IEEE802.11n
IEEE802.11a
IEEE802.11b
IEEE802.11g
- Safety
WPA-Personal
WPA2-Personal
WPA2-Personal
- Power supply (LOV)
mains-powered
- Antenna type
built-in
- Width
110 mm
- Height
114 mm
- Depth
110 mm
- Dual Band compatibility
2.4 GHz and 5 GHz
- Content
1 Set
- Kit
Pack of 3
- Voice-controlled speaker
Amazon Alexa™
- Type
Deco X50
- Wi-Fi speed 2.4 GHz
574 MBit/s
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2924048 TP-LINK Deco X50 Pack of 3 Mesh network 3000 MBit/s 2.4 GHz, 5 GHz
Description
Ultra fast WLAN 6 Mesh
Equipped with Wi-Fi 6 technology, the Deco Mesh WLAN is designed for the entire home to deliver an enormous increase in coverage, speed and total capacity. Get the latest Mesh WLAN to enjoy the future network that loads faster and connects more.△
· 4x larger capacity
· 3x faster speed
· 1024-QAM
· HE160 - double the bandwidth
· Downwards compatiable
Coverage of the entire house: Wi-Fi Dead Zone Killer
With clearer and stronger signals enhanced by BSS Color and Beamforming, the Deco X50 enhances a wider WLAN coverage throughout the house with great performance. Wireless connections and optional Ethernet backhaul work together to connect Deco units, providing even faster network speeds and truly seamless coverage. Do you want more coverage? Just add another decoration.†
AI-controlled mesh: Always learning, constantly optimizing
Equipped with AI-controlled mesh, the Deco X50 offers intelligent WLAN that follows you everywhere without interruption. It automatically learns your network environment, client quality and user behavior. Sophisticated algorithms take into account different factors, so Deco X50 provides an ideal mesh WLAN that is unique to your home. Go through your home and enjoy seamless streaming at the fastest possible speeds.*
Seamless roaming with a WLAN name
TP-LINK mesh means that Deco units work together to form a unified network. Your phone or tablet automatically connects to the fastest Deco while you move around your home, creating a truly seamless wireless experience.‡
HomeShield - Let the experts secure your home
Customize your home network with improved security by using the kit of built-in functions of TP-LINK HomeShield. Whether you identify network security vulnerabilities, limit the time your kids spend online, or block websites, HomeShield gives you the tools you need to fully manage your network.*
· Network Protection: Identify cyber threats to protect your privacy and connected devices well.
· Robust parental control: Manage online time and block inappropriate content to keep families healthy online.
· Quality of Service (QoS) – prioritize your bandwidth requirements to achieve a faster network experience.
· Comprehensive reports: Get complete statistics and insights to help you understand your home network.
Quick setup with the Deco-app
Unpack Deco, install the APP, and then simply follow the on-screen instructions. The Deco app takes care of the rest and brings your network up and running in a few minutes.
1) Connect Deco to your cable modem and turn both devices on
2) Download and start the Deco app. Simply follow the instructions in the APP to complete the setup steps.
3) For the next decoration, simply switch it on in order to automatically join the network.
WLAN made easySimple management
Manage your WLAN at home or on the go in the Deco app, including displaying all connected devices, prioritizing your own, setting up a guest network and more.
Voice control
Pair Alexa to control Deco X50 with simple voice commands. Enjoy the comfortable life.
All Decos work together
Deco X50 is compatible with any other Deco model to form a mesh network. Expand the mesh WLAN coverage at any time by simply adding more decoders.
More than a router, functional and beautiful
The pure white design, simple but comprehensive, reminds of a wintry mood or a bright summer's day. The Deco X50 with a soft casing fits perfectly in different home decorations.
This text is machine translated.
Scope of delivery
- 3 Deco X50 units
- 1 RJ45 Ethernet cable
- 3 mains adapters
- 1 Quick installation guide
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 300.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















