
Highlights & Details
TP-LINK CPE510 5GHz-300Mbit/s-13dBi-Outdoor Accesspoint
- 2 built-in 13dBi dual-polarized directional antennas for 2*2-MIMO
- Transmission power of up to 500mW
- Suited for long range wireless transmission (more than 15km)
- TP-LINK Pharos MAXtream TDMA (Time-Division-Multiple-Access) technology improves product performance in throughput, capacity and latency performance, ideal for PTMP applications
- Centralized Management System – " Pharos Control"
- AP / Client / Bridge / Repeater / AP Router / AP Client Router (WISP) operation modes
- Passive PoE Adapter supports up to 60 meter (200 feet) and allows the device to be reset remotely
Technical specifications
- Product type
PoE Wi-Fi outdoor access point
- Type
CPE510
- Wi-Fi standard
IEEE802.11a
IEEE802.11n
- Wi-Fi frequency band
5 GHz
- Wi-Fi transmission rate (max.)
300 MBit/s
- Wi-Fi speed 5 GHz
300 MBit/s
- LAN data transfer rate
100 MBit/s
- Interfaces
LAN (10/100 Mbps)
- No. of LAN ports
1 x
- Power supply (LOV)
Power over Ethernet (PoE)
- Width
150 mm
- Height
50 mm
- Depth
200 mm
- Weight
791.00
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1267746 TP-LINK CPE510 CPE510 PoE Wi-Fi outdoor access point 300 MBit/s 5 GHz
User & Safety Instructions
User & Safety Instructions 1267746 TP-LINK CPE510 CPE510 PoE Wi-Fi outdoor access point 300 MBit/s 5 GHz
Description
Enterprise Hardware
With Qualcomm Atheros enterprise level chipsets, high gain antennas and high quality material, specially designed enclosure, and PoE power supply, CPE510 is specially designed for outdoor use and can operate flawlessly in almost any climate, with operating temperatures ranging from -30℃ (-22℉) to +70 ℃ (158℉).
Advanced antenna system
Built-in High Gain Dual-Polarized Antenna
Dedicated metal reflector ensures higher gain and lower noise interference
15km+ Wireless Data Transmission
Specially designed for outdoor uses, ideal for long distance wireless data transmission, covering a range of 15km+ , tested in the field.
TP-LINKs MAXtream TDMA technology
As network scale increases, wireless competition and collisions among CPEs and base stations will be
so enormous that the real throughput of the network will drop, resulting in a serious impact on end-user experience. To mitigate these effects, the CPE510 uses MAXtream TDMA Technology.
Pharos Control - Centralized Management System
CPE510 also comes equipped with centralized management software that helps users easily
manage all the devices in their network from a single PC - Pharos Control. Functions like device discovery, status monitoring, firmware upgrading, and network maintenance can be managed using Pharos Control.
PharOS
User-friendly web-based management system allows professionals to do more specific configurations.
Features
- Built-in 13dBi 2x2 dual-polarized directional MIMO antenna
- Adjustable transmission power from 0 to 23dBm/200mw
- System-level optimizations for more than 15km long range wireless transmission
- TP-LINK Pharos MAXtream TDMA (Time-Division-Multiple-Access) technology improves product performance in throughput, capacity and latency performance, ideal for PTMP applications
- Centralized Management System – Pharos Control
- AP / Client / Bridge / Repeater / AP Router / AP Client Router (WISP) operation modes
- Outdoor stabilized enclosure with IPX5 waterproof certification
- Dual Ethernet ports and grounding terminal integrated
- 6KV Lightning Protection, 15KV ESD Protection
- Passive PoE Adapter supports up to 60 meter (200 feet) and allows the device to be reset remotely
- Encryption methods: WEP, WPA/WPA 2, WPA-PSK/WPA2-PSK
- Channel Bandwidth: 5, 10, 20 or 40MHz
- Throughtput monitor, spectrum analyzer, speed test and ping tools
- Easy antenna alignment with wireless signal quality indicators via Web interface
Scope of delivery
- Wireless Outdoor Access Point
- Adapter for passive PoE (24V/1A)
- Cable tie for mast mounting
- Power cable
- Installation guide (English).
System requirements
- Microsoft Windows 98SE, NT, 2000, XP, Vista™ or Windows 8, Windows 7, MacOS, NetWare, UNIX or Linux.
Web browser: Google Chrome, Apple Safari or Mozilla Firefox. Internet Exploder is not recommended.
Frequently Bought Together
(*All information is plus legal VAT)€ 115.46*
What kind of Wi-Fi Access Points are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































