
Highlights & Details
WLAN - designated for Study, studios and more
- AC1200 dual-band WLAN – 867 Mbit/s in the 5 GHz and 300 Mbps in the 2.4 GHz band.
- Flexible setup – supports passive PoE, enabling simultaneous power and data transfer over a single network cable.
- Multi-functional – supports access point, repeater, multi-SSID and the client mode in order to fulfill every network requirement.
- MU-MIMO technology – DC-specific transmission and multiple devices at the same time increases transmission power by twice as much.
- Increased range – four fixed antennas equipped with beamforming to increase the signal range and stability through signal bundling.
- WLAN-Portal – a self-created WLAN-Portal enables at the same time a secure guest network access and effective marketing possibilities.
Technical specifications
- Product type
Wi-Fi access point
- Type
AC1200
- Kit
Single
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi standard
IEEE802.11a
IEEE802.11ac
IEEE802.11b
IEEE802.11g
IEEE802.11n
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Wi-Fi speed 2.4 GHz
300 MBit/s
- Wi-Fi speed 5 GHz
867 MBit/s
- Antenna type
4x removable
- LAN data transfer rate
10 / 100 / 1000 MBit/s
- Interfaces
Gigabit LAN (1 Gbps)
Wi-Fi 5 (IEEE 802.11ac)
- No. of LAN ports
1 x
- No. of Gigabit LANs
1 x
- Width
400 mm
- Height
72 mm
- Depth
255 mm
- Weight
0.88
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2368548 TP-LINK TL-WA1201 AC1200 Single Wi-Fi access point 2.4 GHz, 5 GHz
User & Safety Instructions
User & Safety Instructions 2368548 TP-LINK TL-WA1201 AC1200 Single Wi-Fi access point 2.4 GHz, 5 GHz
Description
This text is machine translated.
Scope of delivery
- WLAN ACCESS POINT TL-WA1201
- Power supply unit
- RJ45 Network cable
- Quick installation guide
- Passive PoE injector
System requirements
- Microsoft Windows 98SE, NT, 2000, XP, Vista™ or Windows 7, 8, 8.1,
- 10, MAC OS, NetWare, UNIX or Linux
- Internet Explorer 11, Firefox 12.0, Chrome 20.0, Safari 4.0, or other Java-enabled browsers
Frequently Bought Together
(*All information is plus legal VAT)€ 67.98*
What kind of Wi-Fi Access Points are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























