
Highlights & Details
Ubiquiti nano station M2 WIFI outdoor access point
- Supports master and client in point-to-Point Scenarios
- Range: approx. 12 km
- Perfect safety in interaction with the Ubiquiti Aircam Products
- PoE (Power over Ethernet) Power supply via network connection
Technical specifications
- Product type
PoE Wi-Fi outdoor access point
- Type
NanoStation M2
- Wi-Fi standard
IEEE802.11ac
IEEE802.11n
IEEE802.11g
IEEE802.11b
- Wi-Fi frequency band
2.4 GHz
- Wi-Fi speed 2.4 GHz
150 MBit/s
- Wi-Fi transmission rate (max.)
150 MBit/s
- LAN data transfer rate
10 / 100 MBit/s
- No. of LAN ports
2 x
- Power supply (LOV)
Power over Ethernet (PoE)
via PSU
- Width
294 mm
- Height
31 mm
- Depth
80 mm
- PoE
IEEE 802.3af (12.95 W)
Documents & Downloads
Datasheet
Datasheet 1136308 Ubiquiti Networks NSM2 NanoStation M2 PoE Wi-Fi outdoor access point 150 MBit/s 2.4 GHz
User & Safety Instructions
User & Safety Instructions 1136308 Ubiquiti Networks NSM2 NanoStation M2 PoE Wi-Fi outdoor access point 150 MBit/s 2.4 GHz
Description
Featuring a panel antenna and dual-polarity performance, the NanoStation®M is ideal for Point-to-MultiPoint (PtMP) applications requiring high-performance CPE devices with a sleek form factor.
Compact CPE Design
The NanoStation M features the CPE design that expanded the global Wireless ISP industry.
Plug and Play Installation
The NanoStation M requires no tools for assembly; only a single wrench is required for pole-mounting.
Versatile Application Use
The NanoStation M can be deployed for Point-to-Point (PtP) bridging, wireless connectivity to a video surveillance system, or use as an airMAX CPE.
Dual Ethernet Connectivity
With software-enabled PoE output, the secondary Ethernet port can power an external device, such as a PoE security camera, for seamless IP video integration.
Powerful airOS Features
Ubiquiti’s versatile airOS firmware technology enables high-performance, outdoor multi-point networking. airOS provides features such as wireless settings, bridge or routing configuration and system management services.
Advanced Software Technology
Ubiquiti’s airMAX technology is proven in millions of deployments worldwide, exhibiting outstanding performance in outdoor environments.
The TDMA airMAX protocol enables unprecedented scalability, high throughput and low latency in unlicensed, multipoint networks.
Window/Wall Mounting Kit
Use the NanoStation Mount to quickly mount the NanoStationM on a window or wall. 180° vertical or horizontal adjustment allows for custom positioning.
Wall/Pole Mounting Kit
The Universal Arm Bracket is designed for convenient wall or pole mounting of the NanoStation M. 90° tilt adjustment allows for easy positioning.
Scope of delivery
- Ubiquiti nano station M2
- 15 volt power supply unit (EU)
Frequently Bought Together
(*All information is plus legal VAT)€ 181.96*
What kind of Wi-Fi Access Points are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































