
Highlights & Details
TP-LINK OC 200 Omada Gateway/Controller 10,100 Mbit/s
- Central and professional management for the WLAN network
- Management at any time and anywhere thanks to free Cloud
- Supports PoE (802.3af/802.3at) for easy installation
- Heat-absorbing hardware design with powerful chipset, sturdy metal housing and USB for automatic backup
- Omada App for convenient administration
- Secure guest network with multiple login options (Facebook Wi-Fi, SMS login, voucher)
Technical specifications
- Product type
Wi-Fi access point controller
- Type
Omada-Cloud-Controller
- Dual Band compatibility
2.4 GHz and 5 GHz
- Interfaces
Micro USB
- No. of USB 2.0 ports
1 x
- No. of LAN ports
2 x
- Power supply (LOV)
Power over Ethernet (PoE)
via USB
- Width
100 mm
- Height
25 mm
- Depth
98 mm
- PoE
IEEE 802.3af (12.95 W)
IEEE 802.3at (25.5 W)
- Weight
480 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1926741 TP-LINK OC200 Omada-Cloud-Controller Wi-Fi access point controller
User & Safety Instructions
User & Safety Instructions 1926741 TP-LINK OC200 Omada-Cloud-Controller Wi-Fi access point controller
Description
Expert for central WLAN-network management
The OC 200 Omada-Cloud-Controller is an expert in the central administration of the Omada-Netzwerks. You can statistics in real time monitoring, graphical analysis of the data traffic view, create and update the system captive portals The OC 200 Omada-Cloud-Controller is your best business assistant.
Management at any time and anywhere thanks to free Cloud
Omada offers a free central management platform by cloud access. The network is available every time and everywhere.
Heat-absorbing Hardware Design
With a compact hardware design and the latest chipset, the OC 200 has strong performance in demanding network environment.
Guest network with multiple login options
Guests have a secure WLAN access via Captive portal and a shield against third parties. The new method via SMS authentication process to establish a connection between facebook simplifies the authentication and social media profile of your company.
This text is machine translated.
Scope of delivery
- Omada Cloud Controller OC 200
- Quick installation guide
Frequently Bought Together
(*All information is plus legal VAT)€ 138.98*
What kind of Wi-Fi Access Points are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























