
Highlights & Details
AC1350 Gigabit WLAN access point with MU-MIMO for ceiling mounting
- Total data rate of up to 1317 MbpsSimultaneous dual band: 450 Mbit/s to 2.4 GHz and 867 Mbit/s to 5 GHzMU-MIMO allows simultaneous data exchange with multiple terminals for even faster connectionsBeamforming bundles the WLAN signal and sends it specifically in the direction of the connected terminals for an even better WLAN reception
- This text is machine translated.
Technical specifications
- Product type
Wi-Fi access point
- Type
EAP225
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi standard
IEEE802.11n
IEEE802.11g
IEEE802.11b
IEEE802.11ac
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Wi-Fi speed 2.4 GHz
450 MBit/s
- Wi-Fi transmission rate (max.)
1.3 GBit/s
- Wi-Fi speed 5 GHz
867 MBit/s
- Antenna type
4x built-in
- LAN data transfer rate
1 GBit/s
- Interfaces
Gigabit LAN (1 Gbps)
- No. of LAN ports
1 x
- No. of Gigabit LANs
1 x
- Power supply (LOV)
mains-powered (optional)
Power over Ethernet (PoE)
- Width
180 mm
- Height
47.5 mm
- Depth
180 mm
- PoE
IEEE 802.3af (12.95 W)
- Weight
1128.00
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1526445 TP-LINK EAP225 EAP225 Wi-Fi access point 1.3 GBit/s 2.4 GHz, 5 GHz
Description
Features
- Fast dual-band WLAN: Simultaneous 450 Mbit/s to 2.4 GHz and 867 Mbit/s to 5 GHz offer a WLAN speed of a total of 1317 Mbit/s.Omada SDN integration: Zero-touch provisioning (ZTP), centralized cloud management, and intelligent monitoring.Centralized management: Cloud access and Omada app provide the highest level of convenience and ease of management.WLAN roaming: Even video streaming and voice calls are not affected when users move between different access points.PoE support: Supports both standard 802.3af/at and passive PoE for flexible installation. The PoE adapter is included in the delivery.Secured guest network: Along with multiple authentication options (SMS/Facebook Wi-Fi/Voucher, etc.) and a wealth of wireless security technologies.Advanced WLAN technologies: Achieve higher WLAN performance with MU-MIMO, band steering, airtime fairness, beamforming and many other technologies.Professional mesh WLAN: The combination of Omada controller and the high performance of a professional access point enables an extremely stable mesh WLAN solution with a very high bandwidth and range for flexible and effective network installations.
Scope of delivery
- TP-LINK EAP225 V3.0 WLAN access point
- Power supply unit
- Mounting kit
- Installation guide.
System requirements
- Microsoft Windows XP/Vista/2008/7/8/2013/10 (for the controller software)
Frequently Bought Together
(*All information is plus legal VAT)€ 89.77*
What kind of Wi-Fi Access Points are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































