
Highlights & Details
ASUS 4G-AC86U AC2600 CAT. 12
- Ultimate LTE Advanced Speed – Qualcomm Snapdragon X12 4G LTE Category 12 technology delivers up to 600 Mbps, anywhere.Ultra-fast WLAN – AC2600 WLAN speed, enhanced with TurboQAM 4×4 dual-band technology to handle even the most busy home networksExtremely high range – high-performance antennas, ASUS AiRadar and Range Boost eliminate dead spots, MU-MIMO maximizes the performance for several devicesBusiness-level network security – Trend Micro™ AiProtection blocks and neutralizes Internet threats to all your devices.Easy WiFi Portal – share your network with Free WiFi Portal with a click of the mouse. Expand your business with Captive Portal to set up a customer or visitor WLAN in just a few steps.
Technical specifications
- Product type
Router
- Type
4G-AC86U AC2600 Cat. 12
- Function
Router
- Built-in modem
UMTS
LTE
- Wi-Fi standard
IEEE802.11a
IEEE802.11b
IEEE802.11g
IEEE802.11n
IEEE802.11ac
- Dual Band compatibility
2.4 GHz or 5 GHz
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Wi-Fi transmission rate (max.)
600 MBit/s
- Wi-Fi speed 2.4 GHz
800 MBit/s
- Wi-Fi speed 5 GHz
1733 MBit/s
- LAN data transfer rate
10 / 100 / 1000 MBit/s
- Interfaces
Gigabit LAN (1 Gbps)
USB A (USB 2.0)
Wi-Fi 5 (IEEE 802.11ac)
- WPS compatible
Yes
- 10/100/1000 Mbps ports
4 x
- No. of USB 2.0 ports
1 x
- Width
100 mm
- Height
350 mm
- Depth
250 mm
- Weight
797 g
- Factory colour
Black
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2533473 Asus 4G-AC86U AC2600 Cat. 12 Router Built-in modem: UMTS, LTE 2.4 GHz, 5 GHz 600 MBit/s
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 226.46*
What kind of WLAN Routers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































