
Highlights & Details
TP-LINK Archer AX10 Wi-Fi 6 Router
- Wi-Fi 6 technology - next generation WLAN
- Incomparable WiFi 6 Gigabit speed
- Powerful processor -1.5 GHz triple-core CPU
- Easy to set up
- Alexa compatible
Technical specifications
- Product type
Wi-Fi router
- Type
Archer AX10
- Wi-Fi standard
IEEE802.11ax
IEEE802.11ac
IEEE802.11n
IEEE802.11a
IEEE802.11b
IEEE802.11g
- Dual Band compatibility
2.4 GHz or 5 GHz
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Wi-Fi transmission rate (max.)
1.2 GBit/s
- Wi-Fi speed 2.4 GHz
300 MBit/s
- Wi-Fi speed 5 GHz
1.2 GBit/s
- Wi-Fi speed 6 GHz
1.2 GBit/s
- LAN data transfer rate
1 GBit/s
- Interfaces
Gigabit LAN (10 Gbps)
Wi-Fi
- No. of antennas
4 x
- 10/100 Mbps ports
5 x
- 10/100/1000 Mbps ports
4 x
- 10/100/1000 Mbps WAN ports
1 x
- Width
260.2 mm
- Height
38.6 mm
- Depth
135 mm
- Weight
790 g
- Factory colour
Black
- Transfer rate
1 GBit/s
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2266734 TP-LINK Archer AX10 Wi-Fi router 2.4 GHz, 5 GHz 1.2 GBit/s
User & Safety Instructions
User & Safety Instructions 2266734 TP-LINK Archer AX10 Wi-Fi router 2.4 GHz, 5 GHz 1.2 GBit/s
Description
Equipped with the latest 802.11ax Wi-Fi 6 technology, the Archer AX10 brings your WLAN network to a new level. With faster speed and improved efficiency than ever before.
Ultra-fast Gig+ speed
Thinking about buying a Wi-Fi 6 router? At 1024-QAM, the Archer AX10 offers fast WLAN speed of up to 1 Gbit/s for connected mobile phones, laptops. This allows you to use all bandwidth-intensive applications without interruption.*
Reliable connection for more devices
As devices and WLAN requirements increase, the Archer AX10 is a perfect wireless solution compared to standard 802.11ac routers. Thanks to OFDMA technology, it offers improved efficiency with greater capacity even in heavy-duty situations.**
Less charging time, improved performance
Wi-Fi 6 prepares your home for the wireless requirements of the morning. Whether gaming, video phone calls or large amounts of data exchange, Wi-Fi 6 makes a connection possible at the same time.
Triple-core processor - Intelligent, fast and secure
With a 1.5 GHz triple-core CPU, the Archer AX10 provides a stable connection and response
The powerful 1.5 GHz triple-core CPU coordinates all internal processes, guarantees high transfer speeds and supports simultaneous applications without loss of speed. It's the perfect choice for 4K streaming, online chat.
Additional WLAN coverage
Four external high-performance antennas with beamforming bring a reliable signal strength for your home network.
Lightning-fast cable connection
The Archer AX10 has full gigabit ports, through which the Internet access can reach up to 1Gbit/s, so that a strong performance for wired connections can be offered for you.
Tether app for easy management
The installation follows via the web interface or with the intelligent Tether app. So you can easily configure your Archer AX10 from your Android or iOS device in minutes.
Prepared for smart home
As the number of electronic devices in the home network grows, controlling the various components becomes more and more complicated. With Amazon Alexa, voice control is possible to make life easier.
This text is machine translated.
Features
- Wi-Fi 6 technology - Next generation WLAN with faster speed, greater capacity and less charging time
- incomparable WiFi 6 Gigabit speed -1202Mbit/s on 5 GHz, 300Mbit/s to 2.4 GHz for smooth streaming and ultra-fast downloads
- Connection for more devices - simultaneous data transfer to several devices thanks to OFDMA and MU-MIMO
- Powerful processor -1.5 GHz triple-core CPU for stable connection and immediate reaction
- Further WLAN coverage - maximum range and targeted WLAN reception thanks to four External high-performance antennas with beamforming
- Full Gigabit ports - WLAN access up to 1Gbit/s
- Simple installation - quick installation and administration with Tether-App
- Compatible with Alexa - Voice control for easy use of the router
- WLAN standards: IEEE 802.11ax/ac/n/a 5 GHz, IEEE 802.11n/b/g 2.4 GHz
- WLAN functions: Enable/Disable Wireless Radio, WMM
- WLAN security: WEP, WPA/WPA2, WPA-PSK/WPA2-PSK
- Processor: 1.5 GHz Triple-Core CPU
- Interface: 1× 1000/100/1000 Mbps WAN port, 4× 1000/100/1000 Mbps LAN ports
- Button: WPS/Wi-Fi On/Off Button, Reset Button, power on/off button
- External power supply: 12 V / 1 A.
Scope of delivery
- Power adapter
- RJ45 Ethernet cable
- Quick installation guide
Hints
System requirements
- Microsoft Windows 98SE/NT/2000/XP/Vista™/7/8/8.1/10, MAC OS,
NetWare, UNIX, or Linux - Internet Explorer 11, Firefox 12.0, Chrome 20.0, Safari 4.0 or more
- Java-enabled browser
- Cable or DSL modem
- Subscription with an Internet service provider (for Internet access).
Frequently Bought Together
(*All information is plus legal VAT)€ 129.96*
What kind of WLAN Routers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































