
Highlights & Details
TP-LINK mobile AC1200 dual band WLAN 4G+ / Cat6 gigabit router
- The 4G+ mobile router – supports Cat6 to accelerate download rates of up to 300Mbit/s**
- Four Gigabit LAN ports – reliable wired network connection for bandwidth-intensive devices, such as game console, video streaming or hard disk recorder.
- Plug and Play – no configuration necessary, compatible with all common SIM cards in the world
- Better WLAN signal - efficient and stable connection thanks to two external LTE antennas
- WLAN router mode – also functions as a WLAN router by simply plugging in a LAN cable
- TP-Link OneMesh™ technology – Collaborate with TP-Link OneMesh products for a flexible and cost-effective network connection.
Technical specifications
- Product type
Router
- Type
ARCHER MR600
- Function
Router
- Built-in modem
LTE
- Wi-Fi standard
IEEE802.11a
IEEE802.11n
IEEE802.11ac
IEEE802.11b
IEEE802.11g
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Wi-Fi speed 2.4 GHz
300 MBit/s
- Wi-Fi speed 5 GHz
867 MBit/s
- Interfaces
Gigabit LAN (1 Gbps)
- Features
Mesh support
- WPS compatible
Yes
- No. of antennas
2 x
- 10/100/1000 Mbps ports
1 x
- 10/100/1000 Mbps WAN ports
3 x
- LTE frequency
2100 MHz
1800 MHz
850 MHz
2600 MHz
900 MHz
800 MHz
700 MHz
- DECT base station
No
- DECT ULE
No
- Answerphone
No
- Width
229 mm
- Height
37 mm
- Depth
160 mm
- Weight
0.81
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2139470 TP-LINK ARCHER MR600 Router Built-in modem: LTE 2.4 GHz, 5 GHz
User & Safety Instructions
User & Safety Instructions 2139470 TP-LINK ARCHER MR600 Router Built-in modem: LTE 2.4 GHz, 5 GHz
Description
The Archer MR600 supports 4G+ Cat6, thanks to its carrier aggregation technology the download speed is accelerated up to 300Mbit/s. Simply insert the SIM card and easily download all bandwidth-intensive applications such as HD film, online gaming, data.
Entertainment station with many connection possibilities
The Archer MR600 is equipped with unbeatable entertainment possibilities. The Gigabit LAN ports transfer your data ultra-fast to your wired end devices, such as Smart TV, game console, NAS etc.
Wi-Fi where you need it
TP-Link products are subject to many rigorous testing processes in our laboratory before you get to market. With two powerful external LTE antennas, the Archer MR600 is able to provide you with a fast, comfortable and reliable Wi-Fi connection. By plugging a SIM card into the MR600, you can immediately start up the powerful WLAN. The Archer MR600 is the perfect solution for home or on the move.
Plug and Play, no configuration required
With an internal 4G modem and SIM card slot, you don't need to do anything more than insert a SIM card and turn on the Archer MR600. A fast, stable WLAN connection is available almost everywhere.
Reliable connections for more than 64 devices simultaneously
The Archer MR600 can provide lag-free connections for more than 64 devices, e.g. mobile phone, laptop and PC. With its 4 LAN-ports the Archer MR600 offers an alternative possibility of the connection for wired devices.
Supports TP-Link OneMesh™
The Archer MR600 works with TP-Link OneMesh products. Thanks to the advanced mesh technology, all weak signal areas are now covered under "one" stable and fast WLAN.
*OneMesh Repeater or Powerline is sold separately
Easy installation and management
The installation is done in a few minutes simply by the step-by-step instructions on the intuitive web interface or via Smartphone Tether-App. With the Tether app, you can easily manage and configure the Archer MR600 from any iOS or Android device.
This text is machine translated.
Scope of delivery
- 4G+ Cat6 AC1200 Wireless Dual Band Gigabit Router Archer MR600
- Power adapter
- RJ45 Ethernet cable
- Quick installation guide
System requirements
- Microsoft Windows 98SE/NT/2000/XP/Vista™/7/8/8.1/10, MAC OS,
NetWare, UNIX, or Linux.
Frequently Bought Together
(*All information is plus legal VAT)€ 234.97€ 204.96*
What kind of WLAN Routers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























