
Highlights & Details
Portable 3G/3.75 G wireless N router
- Shared use of a 3G connection, compatible with over 120 UMTS/HSPA/EVDO 3G USB modems, tested in field trials
- Compact design, ideal for taking with you Provide multiple users with a 3G Internet access anywhere where you have network coverage
- WLAN data rates up to 150 Mbps
Technical specifications
- Product type
Wi-Fi router
- Type
TL-MR3020
- Wi-Fi standard
IEEE802.11n
IEEE802.11g
IEEE802.11b
- Wi-Fi frequency band
2.4 GHz
- Wi-Fi transmission rate (max.)
150 MBit/s
- Wi-Fi speed 2.4 GHz
150 MBit/s
- LAN data transfer rate
100 MBit/s
- Interfaces
LAN (10/100 Mbps)
USB A (USB 2.0)
- 10/100 Mbps ports
1 x
- No. of USB 2.0 ports
1 x
- Width
67 mm
- Height
22 mm
- Depth
74 mm
- Weight
0.27
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 996147 TP-LINK TL-MR3020 Wi-Fi router 2.4 GHz 150 MBit/s
User & Safety Instructions
User & Safety Instructions 996147 TP-LINK TL-MR3020 Wi-Fi router 2.4 GHz 150 MBit/s
User & Safety Instructions 996147 TP-LINK TL-MR3020 Wi-Fi router 2.4 GHz 150 MBit/s
User & Safety Instructions 996147 TP-LINK TL-MR3020 Wi-Fi router 2.4 GHz 150 MBit/s
User & Safety Instructions 996147 TP-LINK TL-MR3020 Wi-Fi router 2.4 GHz 150 MBit/s
Radio certificate
Radio certificate 996147 TP-LINK TL-MR3020 Wi-Fi router 2.4 GHz 150 MBit/s
Description
Handy and flexible
The distinguishing features of this model are its size and its flexible mini USB port, with which you can operate it via a desktop computer or the adapter supplied. This creates a WLAN hotspot into which iPads™, iTouches™, Android™ phones, Kindles™, and many other portable WiFi devices can log in.
Field tests verify high compatibility
Compatibility is the most important aspect that must be considered when selecting a 3G router. To ensure the best possible compatibility between our routers and the modem you want to use with the router, TP-LINK has ensured that our 3G routers are compatible with the ISPs in the regions where they are sold. We have teams around the globe constantly testing our routers with the new modems that are coming on the market to make sure that the end users can be sure that their router will work smoothly in the place where they live and work.
WLAN security at the push of a button
Compatible with WiFi Protected Setup ™ (WPS), the TL-MR3020 offers a quick security setup with which you can ensure security within seconds by pressing the "WPS" button on the router, which automatically establishes a WPA2 connection that is significantly more secure than the WEP.
This is not only faster than normal security setups, but also more convenient, as you do not need to remember a password.
IP QoS – control the bandwidth according to your requirements
The TL-MR3020 supports the IP-QoS-function, which allows optimal use of the bandwidth and offers bandwidth control when there are bottlenecks, to prevent an abuse of the bandwidth. Users in small networks are allocated committed and specific bandwidth which prevents non-critical applications from impairing network performance.
Easy to use
Even inexperienced users can easily set up their network products. The device is delivered with a CD-ROM including an easy setup wizard that will guide you step by step through the installation process and will even help you with the WiFi settings and with the security configuration.
This text is machine translated.
Features
- Compatible with over 120 UMTS/HSPA/EVDO USB modems, tested in field trials
- Mini design, ideal for taking with you
- Wireless N speed of up to 150 Mbps
- WLAN security encryption enabled simply at the push of a button (WPS-compatible)
- The IP-based bandwidth control gives the administrator a quick overview of the current network utilisation
- Can be operated via mini USB
- 3G/WAN failover for a permanent Internet connection
- Operating modes: 3G router, AP, WISP client router.
Scope of delivery
- TL-MR3020
- Quick installation guide
- USB cable
- Ethernet cable.
Hints
System requirements
- Microsoft® Windows® 98SE, NT, 2000, XP, Vista™ or Windows 7, MAC® OS, NetWare®, UNIX® or Linux.
Frequently Bought Together
(*All information is plus legal VAT)€ 68.46*
What kind of WLAN Routers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























