
Highlights & Details
TP-Link EAP 115 WLAN access point N300 for ceiling mounting
- Up to 300 Mbit/s WLAN speed 2.4 GHZ bands
- Free management software for centralized management
- Practical Cluster function: up to 24 EAP 115 via a single IP address be addressed
- Captive portal for secure access control and simple guest authentication
- WPA/WPA2-Enterprise, 802.1x with RADIUS and detection of incorrect access points
- Thanks to multi-SSID, different user groups clearly separating
- Supports PoE standard 802.3af for simple, low cost installation without having to lay new cable
Technical specifications
- Product type
Wi-Fi access point
- Type
EAP115
- Wi-Fi standard
IEEE802.11n
IEEE802.11g
IEEE802.11b
- Wi-Fi frequency band
2.4 GHz
- Wi-Fi speed 2.4 GHz
300 MBit/s
- Wi-Fi transmission rate (max.)
300 MBit/s
- Antenna type
2x built-in
- LAN data transfer rate
100 MBit/s
- Interfaces
LAN (10/100 Mbps)
- No. of LAN ports
1 x
- Width
180 mm
- Height
48 mm
- Depth
180 mm
- PoE
IEEE 802.3af (12.95 W)
- Weight
1003.00
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1526444 TP-LINK EAP115 EAP115 Wi-Fi access point 300 MBit/s 2.4 GHz
User & Safety Instructions 1526444 TP-LINK EAP115 EAP115 Wi-Fi access point 300 MBit/s 2.4 GHz
Description
The Auranet EAP 115 simply build and easily a scalable WLAN business network. The administration is as simple and economical as never before.
Central Management for simple, cost-effective network management
The Auranet access points offer the option of low-cost and quick a central network management system.
EAP-Controller Software for centralized management
The free management software acts as an Access Controller and allows control of several hundred access points. Tasks we configuration, firmware updates and real-time monitoring of the WLAN devices in the network can thus not only locally but also via remote access can be done easily.
Practical Clustering Function
The clustering function permits the summary of up to 24 EAP 115 into a single unit. The administration of the access points as easy as a single router: The Administrator must the WLAN settings only at a defined master-EAP change, so you from all other EAPs.
Secure authentication of guest users
With the practical Captive portal, the guest WLAN settings can easily be adapted to specific requirements. The intelligent user authentication system ensures the security of the company's own network and prevents the access of unauthorized persons on sensitive data.
Simple and flexible placement
With the compact housing for ceiling and wall mounting of the access point, easy installed. The PoE-support enables a flexible placement even in hard to reach areas where many cables do not interfere.
Suitable for multi-user environment
The Auranet EAP 115 provides a flexible, easy to install and manage business class WLAN-solution with sophisticated safety technology. Thus it is ideally suited for use in professional environments, in which more than one access point is required, such as, for example, in small and medium-sized enterprises and public institutions.
This text is machine translated.
Scope of delivery
- TP-Link EAP 115 WLAN access point
- Power supply unit
- Mounting kit
- Installation guide.
System requirements
- Microsoft Windows XP/2003/Vista/2008/7/8/2012/10 (for the controller software)
Frequently Bought Together
(*All information is plus legal VAT)€ 65.98€ 55.98*
What kind of Wi-Fi Access Points are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























