
Highlights & Details
TP-Link 300 MBit/s WA850RE WLAN repeater
- It increases quickly and easily extends the reach of the wireless network
- Fast WLAN with up to 300 MBit/s in the 2.4 GHz band
- Compatible with all WLAN standards
Technical specifications
- Product type
Wi-Fi repeater
- Type
TP-Link TL-WA850RE - Wi-Fi-Range-Extender - 100Mb LAN
- Wi-Fi standard
IEEE802.11n
IEEE802.11g
IEEE802.11b
- Wi-Fi frequency band
2.4 GHz
- Wi-Fi speed 2.4 GHz
300 MBit/s
- Wi-Fi transmission rate (max.)
300 MBit/s
- Interfaces
LAN (10/100 Mbps)
- No. of LAN ports
1 x
- Safety
WEP
WPA
WPA2
- WPS compatible
Hardware
- Width
65.8 mm
- Height
155 mm
- Depth
100 mm
- Length
110 mm
- Function
Repeater
- No. of antennas
2 x
- Frequency
2.4 GHz
- Weight
240 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 989931 TP-LINK Wi-Fi repeater TP-Link TL-WA850RE - Wi-Fi-Range-Extender - 100Mb LAN TL-WA850RE 300 MBit/s
User & Safety Instructions
User & Safety Instructions 989931 TP-LINK Wi-Fi repeater TP-Link TL-WA850RE - Wi-Fi-Range-Extender - 100Mb LAN TL-WA850RE 300 MBit/s
Description
It can serve Ethernet devices as a WLAN adapter using its Ethernet port.
300 Mbps
The TL-WA850RE was developed to improve the range and strength of existing WLAN and eliminate dead zones. With 300 Mbps data rates in accordance with IEEE802.11n, it is ideal for smooth HD video, music streaming and online gaming.
Flexible placement
The small case can be mounted directly on the wall for a simple, yet flexible installation. The TL-WA850RE remembers previously configured WLANs, so that you can easily switch between different pre-programmed wireless networks, without reconfiguration.
Plug and play
Establish a connection effortlessly by pressing the WPS button on the AP/router then pressing the range extender button on the TL-WA850RE - no need to lay new cables.
Ethernet bridge
The Ethernet port of the TL-WA850RE allows the repeater to be simultaneously used as a WLAN adapter for Ethernet devices such as Blu-ray® players, game consoles, video recorders, and TVs. It also continues to boost your WLAN as usual.
Signal strength display
5 LEDs indicate the signal strength currently received by the TL-WA850RE, allowing you to easily find the best location.
Universal compatibility
The TL-WA850RE works seamlessly with IEEE802.11b/g/n devices. Microsoft® Windows® 8 is naturally supported.
Features
- Compact housing, easy placement in any plug socket
- Easily extend your Wi-Fi by pressing the range extender button
- LED signal strength display
- The Ethernet connection upgrades the device to a WLAN client
- Ideal for video streaming, online gaming and Internet calls
- Login via domain name (http://tplinkextender.net)
- Advanced WPA/WPA2 encryption to protect your network against security threats
Scope of delivery
- TL-WA850RE
- RJ45 Ethernet cable
- CD
- Quick installation guide
System requirements
- Microsoft Windows ® 98SE, NT, 2000, XP, Vista, 7 or 8
MacOS
NetWare®
UNIX
Linux
Frequently Bought Together
(*All information is plus legal VAT)€ 29.98*
What kind of Wi-Fi Access Points are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































