
Highlights & Details
Devolo WiFi 7 Mesh BE6500 system, 2 pack
- 2 pack: Perfect for setting up a mesh home network for small to medium-sized living areas.
- Dual-band Wi-Fi 7 with a total data rate of up to 6.5 Gbit/s and multi-link operation for high data rates and stable connections.
- Gigabit Ethernet with 2.5 Gbit/s port and 3 Gigabit ports for cable connection of NAS, gaming PC or workstation.
- Increased data rate by modern Wi-Fi 7 functions like 4096-QAM modulation and multi-link operation.
- Backward compatiblewith all the older Wi-Fi generations enables the connection of all the devices in the household.
- The Devolo home network APP offers simple control of WLAN functions such as child lock or guest access.
- WPA2-encryption provides optimum protection and high data security.
Technical specifications
- Product type
Wi-Fi 7 repeater
- Type
Mesh BE6500
- Function
Mesh Extension
Mesh Controller
Router
Access point
- Wi-Fi standard
IEEE802.11a
IEEE802.11b
IEEE802.11g
IEEE802.11n
IEEE802.11ac
IEEE802.11ax
IEEE 802.11be
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi frequency band
2.4 GHz
5 GHz
6 GHz
- Wi-Fi transmission rate (max.)
6.5 GBit/s
- Wi-Fi speed 2.4 GHz
688 MBit/s
- Wi-Fi speed 5 GHz
2882 MBit/s
- Wi-Fi speed 6 GHz
5765 MBit/s
- Features
Mesh support
Wif-Fi 7
App support
- Interfaces
Gigabit LAN (1 Gbps)
Gigabit LAN (1/2.5 Gbps)
- No. of Gigabit LANs
4 x
- Dim
(W x H x D) 118 x 175 x 72 mm
- Width
118 mm
- Height
175 mm
- Depth
72 mm
- WPS compatible
Yes
- Safety
WPA2
WPA2
WPA
- Link
Wi-Fi
LAN
Documents & Downloads
Datasheet
Datasheet 3639961 Devolo Wi-Fi 7 repeater Mesh BE6500 07301 Wi-Fi, LAN 6.5 GBit/s Mesh support, Wif-Fi 7, App support
User & Safety Instructions
User & Safety Instructions 3639961 Devolo Wi-Fi 7 repeater Mesh BE6500 07301 Wi-Fi, LAN 6.5 GBit/s Mesh support, Wif-Fi 7, App support
Description
The flexible WLAN mesh system with Wi-Fi 7
The ideal WLAN mesh system for those who expect more from broadband connection. With modern Wi-Fi 7 standard including 4K QAM modulation and multi-link operation, the signal is optimally distributed throughout the home – with ultra-fast speeds and minimum latency.
The mesh system fits perfectly into any network and can be extended at any time through Devolo's mesh extensions or powerline solutions.
Stable high-speed connections
The Devolo mesh-kit BE6500 provides modern functions for powerful connections and ensures that the performance of the broadband connections reaches the terminals. Thus, the WLAN router supports fast and stable online use for households with a focus on productivity, streaming and gaming.
Wi-Fi 7 Dual band with up to 6.5 Gbit/s.
With strong Wi-Fi 7 performance, the Mesh system achieves a total data rate of up to 6.5 Gbit/s.
More data throughput thanks to Multi-Link operation
MLO (Multi-Link Operation) ensures that compatible end devices make the best possible use of available bandwidth. The Wi-Fi-7 feature permits parallel access to two different frequency bands. This increases data throughput while the connection remains stable because the network load is distributed between both frequencies.
More data rate thanks to 4096-QAM
As compared to Wi-Fi 6, Wi-Fi 7 with 4096-QAM (4K-QAM) delivers an increase of 20% data rate per stream. Advanced modulation allows more information to be encoded in a single transmission signal. Benefits include 4K streaming, online gaming, and large file transfers.
Double bandwidth in the 6 GHz band with Wi-Fi 7
With Wi-Fi 7 a channel width of 320 MHz is available in the 6 GHz frequency band – a double the bandwidth. This keeps transmission losses low even in many simultaneously active terminals and reduces interference in heavily used networks or densely populated areas.
Fast cable connection with Gigabit and 2.5 Gbit/s.
High-performance LAN connections are available with three Gigabit Ethernet ports and a 2.5 Gb/s connection. This is also suitable for TVs, consoles or desktop PCs.
Easy start, quick connections
The Devolo mesh-kit BE6500 works directly behind the router and supplies power to the terminals alternatively via LAN or WLAN with high data rates.
Modular (expandable)
The system can be extended with further extensions at any time according to individual requirements. The system also works with the Devolo Giga Bridge and Devolo Powerline solutions.
Wi-Fi 7 for powerful WLAN performance
Wi-Fi 7 increases network speed, efficiency, and capacity for compatible devices. Thanks to the complete downward compatibility also devices with older WLAN standards benefit from high performance.
Seamless WLAN supply thanks to mesh technology
The WLAN mesh system provides a dense coverage throughout the home. All access points act as a common network and automatically control end devices to the strongest signal.
Compact form factor
The timeless, compact housing (175 × 118 × 72 mm) fits decently in living spaces and different environments.
This text is machine translated.

































