
Highlights & Details
TP-Link AC1200 repeater RE305
- WLAN expansion at the touch of a button to eliminate dead spots with up to 1.2 Gbit/s
- Operates in both 2.4 GHZ bands (300 Mbit/s) as well as on 5 GHz (867 Mbit/s) for more stable connections
- The intelligent signal strength display helps you to determine the optimum operating location
- Works with all popular WLAN routers and access points
Technical specifications
- Product type
Wi-Fi repeater
- Type
RE305
- Function
Repeater
- Wi-Fi standard
IEEE802.11ac
IEEE802.11n
IEEE802.11g
IEEE802.11b
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Wi-Fi transmission rate (max.)
1.2 GBit/s
- Wi-Fi speed 2.4 GHz
300 MBit/s
- Wi-Fi speed 5 GHz
867 MBit/s
- No. of antennas
2 x
- Interfaces
LAN (10/100 Mbps)
- No. of LAN ports
1 x
- Dim
(L x W x H) 80 x 78 x 95 mm
- Width
78 mm
- Height
95 mm
- Depth
155 mm
- Weight
251 g
- WPS compatible
Yes
- Safety
WEP
WPA
WPA2
- Factory colour
White
- Length
80 mm
- 10/100/1000 Mbps ports
1 x
- Wi-Fi
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1533913 TP-LINK Wi-Fi repeater RE305 RE305 1.2 GBit/s
User & Safety Instructions
User & Safety Instructions 1533913 TP-LINK Wi-Fi repeater RE305 RE305 1.2 GBit/s
User & Safety Instructions 1533913 TP-LINK Wi-Fi repeater RE305 RE305 1.2 GBit/s
Conformity certificate
Conformity certificate 1533913 TP-LINK Wi-Fi repeater RE305 RE305 1.2 GBit/s
Description
Simple expansion of your WLAN
Have you had enough of WLAN radio holes in your home? The Repeater RE305 connects you wirelessly with your WLAN router and extends its signal to unprecedented. At the same time, inter more eminences reduced to zuverassiges WLAN.
Fast dual-band WLAN
The RE305 works on two frequency bands and supports the more client devices as a single band device. Surfing and e-mailing you 2.4 GHZ bands, while your games and streaming applications on 5 GHz.
Easy location
An intelligent signal strength indicator helps you to find the ideal location for your RE305.
Blue LED = good connection
Red LED = too far removed from the Router
A separate access point mode
The RE305 is more than a simple WLAN Repeater. Connected to a LAN cable is used as a fast dual-band access point.
Easy management and remote maintenance
The RE305 works with all popular WLAN routers. With TP-Link App "tether" you can set your repeater simply via your Android or iOS device in a few minutes. This app has a range of functions, with which you can not only a simple installation, but also access to advanced functions of the device.
This text is machine translated.
Scope of delivery
- AC1200 repeater RE305
- Installation guide.






















