
Highlights & Details
Devolo WiFi 7 Mesh BE9300 Tri-band system, 3 pack
- 3 pack: Perfect for setting up a mesh home network in medium to large living areas.
- Tri-band Wi-Fi 7 (2.4 / 5 / 6 GHz) with up to 9.3 Gbit/s and multi-link operation for high data rates as well as stable connections.
- Gigabit Ethernet with 2.5 Gbit/s port and 3 Gigabit ports for cable connection of NAS, gaming PC or workstation.
- Increased data rate by modern Wi-Fi 7 functions like 4096-QAM modulation and multi-link operation.
- Backward compatibility with all the older Wi-Fi generations enables the connection of all the devices in the household.
- The Devolo home network APP offers simple control of WLAN functions such as child lock or guest access.
- WPA2-encryption provides optimum protection and high data security.
Technical specifications
- Product type
Wi-Fi 7 repeater
- Type
Mesh BE9300
- Function
Router
Access point
Mesh Controller
Mesh Extension
- Wi-Fi standard
IEEE802.11a
IEEE802.11b
IEEE802.11g
IEEE802.11n
IEEE802.11ac
IEEE802.11ax
IEEE 802.11be
- Dual Band compatibility
2.4 GHz, 5 GHz and 6 GHz
- Wi-Fi frequency band
2.4 GHz
5 GHz
6 GHz
- Wi-Fi transmission rate (max.)
9.3 GBit/s
- Wi-Fi speed 2.4 GHz
688 MBit/s
- Wi-Fi speed 5 GHz
2882 MBit/s
- Wi-Fi speed 6 GHz
5765 MBit/s
- Features
Wif-Fi 7
Tri-band
Mesh support
App support
- Interfaces
Gigabit LAN (1 Gbps)
Gigabit LAN (1/2.5 Gbps)
- No. of Gigabit LANs
4 x
- Dim
(W x H x D) 118 x 175 x 72 mm
- Width
118 mm
- Height
175 mm
- Depth
72 mm
- WPS compatible
Yes
- Safety
WPA2 staff
WPA2
WPA
- Link
Wi-Fi
LAN
Documents & Downloads
Datasheet
Datasheet 3639959 Devolo Wi-Fi 7 repeater Mesh BE9300 07324 Wi-Fi, LAN 9.3 GBit/s Wif-Fi 7, Tri-band, Mesh support, App support
User & Safety Instructions
User & Safety Instructions 3639959 Devolo Wi-Fi 7 repeater Mesh BE9300 07324 Wi-Fi, LAN 9.3 GBit/s Wif-Fi 7, Tri-band, Mesh support, App support
Description
The flexible WLAN mesh system with Wi-Fi 7
The ideal WLAN mesh system for those who expect more from broadband connection. With modern Wi-Fi 7 standard including tri-band technology and multi-link operation, the signal is optimally distributed throughout the home – with ultra-fast speeds and minimum latency.
The mesh system fits perfectly into any network and can be extended at any time through Devolo's mesh extensions or powerline solutions.
Stable high-speed connections
The Devolo Mesh Kit 9300 provides advanced features for powerful connectivity and ensures that the performance of broadband connections reaches the end devices. Thus, the WLAN router supports fast and stable online use for households with a focus on productivity, streaming and gaming.
Wi-Fi 7 Tri-band with up to 9.3 Gbit/s.
With full Wi-Fi 7 performance, the Mesh system achieves a total data rate of up to 9.3 Gbps Thereby, up to 1,200 Mbps are possible in the 2.4-GHz band, up to 2,400 Mbps in the 5-GHz band and up to 5,765 Mbps in the 6-GHz band.
More data throughput thanks to Multi-Link operation
MLO (Multi-Link Operation) ensures that compatible end devices make the best possible use of available bandwidth. The Wi-Fi-7 feature permits parallel access to two different frequency bands. This increases data throughput while the connection remains stable because the network load is distributed between both frequencies.
More data rate thanks to 4096-QAM
Compared to Wi-Fi 6, Wi-Fi 7 with 4096-QAM (4K-QAM) delivers an increase of 20% data rate per stream. Advanced modulation allows more information to be encoded in a single transmission signal. Benefits include 4K streaming, online gaming, and large file transfers.
Double bandwidth in the 6 GHz band with Wi-Fi 7
With Wi-Fi 7 a channel width of 320 MHz is available in the 6 GHz frequency band – a double the bandwidth. This keeps transmission losses low even in many simultaneously active terminals and reduces interference in heavily used networks or densely populated areas.
Fast cable connection with Gigabit and 2.5 Gbit/s.
High-performance LAN connections are available with three Gigabit Ethernet ports and a 2.5 Gb/s connection. This is also suitable for TVs, consoles or desktop PCs.
Easy start, quick connections
The Devolo mesh-kit 9300 works directly behind the router and supplies power to the terminals via LAN or WLAN at high data rates.
Modular (expandable)
The system can be extended with further extensions at any time according to individual requirements. The system also works with the Devolo Giga Bridge and Devolo Powerline solutions.
Wi-Fi 7 for performance with downward compatibility
Wi-Fi 7 increases network speed, efficiency, and capacity for compatible devices. Thanks to the complete downward compatibility also devices with older WLAN standards benefit from high performance.
Seamless WLAN supply thanks to mesh technology
The WLAN mesh system provides a dense coverage throughout the home. All access points act as a common network and automatically control end devices to the strongest signal.
Compact form factor
The timeless, compact housing (175 × 118 × 72 mm) fits decently in living spaces and different environments.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 854.99*



































