
Highlights & Details
The Wi-Fi 6 Turbo for your WLAN: devolo WiFi 6 Repeater 5400
- More range with Wi-Fi 6: Increase the range of your existing WLAN in your home or home office easily and quicklyWith up to 5400 Mbit/s: Best reception quality for media streaming, such as video conferences, Netflix, Prime etc.Compatible with all devices: Whether smartphone, tablet or smart TV – the devolo Repeater works together with all WLAN devices and Internet routers.Two Gigabit LAN connections: Integrated network connections for stationary devices such as Receiver, Smart TV or game console.
Technical specifications
- Product type
Wi-Fi 6 repeater
- Type
5400
- Function
Repeater
Access point
- Wi-Fi standard
IEEE802.3ab
IEEE802.3u
IEEE802.3x
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Wi-Fi transmission rate (max.)
5400 MBit/s
- Wi-Fi speed 2.4 GHz
574 MBit/s
- Wi-Fi speed 5 GHz
4800 MBit/s
- Features
Mesh support
- Interfaces
RJ45
- No. of LAN ports
2 x
- Dim
(W x H x D) 231 x 188 x 92 mm
- Width
231 mm
- Height
188 mm
- Depth
92 mm
- Weight
657 g
- WPS compatible
Yes
- Country-specific version
EU
- Link
Wi-Fi
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2621405 Devolo Wi-Fi 6 repeater 5400 8964 EU Wi-Fi 5400 MBit/s Mesh support
User & Safety Instructions
User & Safety Instructions 2621405 Devolo Wi-Fi 6 repeater 5400 8964 EU Wi-Fi 5400 MBit/s Mesh support
Warranty Terms
Warranty Terms 2621405 Devolo Wi-Fi 6 repeater 5400 8964 EU Wi-Fi 5400 MBit/s Mesh support
Description
This text is machine translated.
Features
- 5400 Mbit/s.
- 2x Gigabit LAN connection
- Wi-Fi 6
- OFDMA technology
- Mesh Wi-Fi.
Scope of delivery
- 1x WiFi 6 Repeater 5400 with foldable stand base
- Power supply unit
- 1x Installation Guide
- Safety flyer.
System requirements
- Windows, iOS, Android
Frequently Bought Together
(*All information is plus legal VAT)€ 299.98*



























