
Highlights & Details
MT-52 Multimeter & Tester
- Wide range of uses
- Heavy duty enclosure
- Also reads SPL, temperature, humidity etc
- Built-in lux meter
- K-type temperature probe
- CAT III 600V
- 4000 counts
Technical specifications
- SPL reading range 35 - 100 dB (30 Hz - 10 kHz) ± 5.5 dB
- RH reading range: 33 - 99 %rF ± 3 %rF
- Illuminance reading range: 1 - 40 000 Lux ± 6%
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω - 40 MΩ MΩ
- Reading range - capacity
0.01 nF -100 µF
- Frequency reading range
0,001 Hz - 10 MHz MHz
- Temperature
-20 to +1300 °C
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
1.2 %
- Measurement type (details)
Average
- Frequency range
50 Hz - 400 Hz Hz
- Interfaces
none
- Power supply (details)
9 V battery
- Height
170 mm
- Width
78 mm
- Weight
335 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
MT-52
- Display
Digital
- Display (counts)
4000
- Dim
(W x H) 78 mm x 170 mm
- Temperature reading range (max.)
+1300 °C
- Temperature reading range (min.)
-20 °C
- Features
Environmental reading mode
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 122900 VOLTCRAFT MT-52 Handheld multimeter Digital Environmental reading mode CAT III 600 V Display (counts): 4000
User & Safety Instructions
User & Safety Instructions 122900 VOLTCRAFT MT-52 Handheld multimeter Digital Environmental reading mode CAT III 600 V Display (counts): 4000
Conformity certificate
Conformity certificate 122900 VOLTCRAFT MT-52 Handheld multimeter Digital Environmental reading mode CAT III 600 V Display (counts): 4000
Warranty Terms
Warranty Terms 122900 VOLTCRAFT MT-52 Handheld multimeter Digital Environmental reading mode CAT III 600 V Display (counts): 4000
Description
Robust and handy
The shock-proof device features a composite enclosure including a protective rubber layer. And the rubber-coating also provides lots of grip. A stand on the rear side lets you place the multimeter in a way that allows you to read the display, keeping your hands free for taking readings.
Comfortable and safe
Autoranging makes taking readings easy as the results are always displayed at the best resolution possible. Selectable display lighting for optimum readabliliy in low-light conditions. A voltage reading range stretching to 600 V enables tackling pro jobs safely. This includes 3-phase power grids. Fuses protect amperage reading ranges against overload.
Factory calibration ensures accurate readings
Calibration according to manufacturer standards is part of Voltcraft Quality Assurance. This ensures high quality products and compliance with tolerance limits as outlined in the user manual. This does not include certification.
Features
- V/DC, V/AC, A/DC standard reading range
- Frequency
- Resistance
- Capacitance
- Diode testing
- Acoustic continuity tester
- Non-contact voltage testing (NCV)
- Also reads SPL, RH, temperature and illuminance
- Robust enclosure with protective rubber coating.
Scope of delivery
- Set of test leads
- K-type temperature sensor, -20 to +250°C (meter has built-in illuminance, SPL and RH sensors)
- 1x 9 V battery
Frequently Bought Together
(*All information is plus legal VAT)€ 191.96*
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














![VOLTCRAFT MS-4PS Safety test lead [4 mm safety plug - Test probe] 1.00 m Black, Red](https://asset.conrad.com/media10/isa/160267/c1/-/en/002182449PI02/voltcraft-ms-4ps-safety-test-lead-4-mm-safety-plug-test-probe-1-00-m-black-red.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)








































