
Highlights & Details
M273S
- Milliohm measurement with 4-wire connection (Kelvin measurement) with 200 mA or 1A
- Insulation tester with test voltages from 10 to 1000 V.
- Winding test with 1000 V test voltage
Technical specifications
- Insulation measurement up to 1000 V DC
- Wind-end measurement with coil adapter
- Data logger 64 MB (300000 measured values with date and time
- Voltage reading range DC (min.)
300.00 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000.0 V
- V AC reading range (min.)
300.00 mV
- V AC reading range (max.)
1000.0 V
- Amperage reading range DC (min.)
300.00 µA
- A DC reading range (max.)
1000.0 mA
- A AC reading range (min.)
300.00 µA
- Amperage reading range AC (max.)
1000.0 mA
- Reading range - resistance
mΩ 3,000 - 30,000 MΩ
- Reading range - capacity
30.00 nF - 300.0 µF
- Frequency reading range
300.00 Hz - 300.00 kHz
- Temperature
-200.0 - 850.0 °C
- DC resistance
9 MΩ
- AC resistance
9 MΩ
- Basic accuracy
0.5 %
- Measurement type (details)
True RMS
- Frequency range
15 Hz - 100 Hz
- Interfaces
Bluetooth®
- Power supply (details)
3.7 V / 4000 mAh / LiPo
- Height
235 mm
- Width
105 mm
- Length
56 mm
- Weight
700 g
DAkkS standards
- Reading category
CAT III 1000 V
CAT IV 600 V
- Current reading
AC/DC
- Type
M273S
- Display
Digital
- Display (counts)
31000
- Dim
(L x W x H) 56 x 105 x 235 mm
- Features
Data logger
- Interfaces
Bluetooth®
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2301601 Gossen Metrawatt M273S Handheld multimeter, Precision tester Calibrated to (DAkkS standards) Digital Data logger CAT III
User & Safety Instructions
User & Safety Instructions 2301601 Gossen Metrawatt M273S Handheld multimeter, Precision tester Calibrated to (DAkkS standards) Digital Data logger CAT III
Information
Information 2301601 Gossen Metrawatt M273S Handheld multimeter, Precision tester Calibrated to (DAkkS standards) Digital Data logger CAT III
Security datasheet
Security datasheet 2301601 Gossen Metrawatt M273S Handheld multimeter, Precision tester Calibrated to (DAkkS standards) Digital Data logger CAT III
Description
An all-in-one device with 30,000 digits: Milliohm and multimeter, data logger and insulation resistance and winding tester.
Compact and multifunctional for field use: Can be used equally favorably in aircraft cockpit as in other confined measuring locations, where several individual devices would otherwise have to be used.
Your advantages
Safety-relevant tests for electrical devices, drives and installations with only one field-compatible device
High-voltage testing according to UN ECE R100
Insulation resistance measurement according to EN 61557-2 / VDE 0413-2
Slow installation test according to EN 61557-4 / VDE 0413-4
Bonding test or potential equalization measurement, e.g. on the aircraft's outer skin (lightning protection – leakage test / "winding test")
Applications
The multimeter is a portable, extremely robust multi-measurement device designed for field use. It is suitable for maintenance, service and diagnostics on electrical machines or drives and systems, e.g. in the areas automotive, avionic, energy or automation.
The All-in-One Gerat is an insulation tester, milliohm meter, wind-end tester and universal multimeter. ideal for safety inspection and diagnostics on electric and hybrid vehicles and any type of electrical machine.
It enables wind-up measurements in conjunction with an optional coil test adapter.
Technical characteristics:
Insulation resistance measurement up to 3.1 GΩ with external voltage detection, test voltages 50 V, 100 V, 250 V, 500 V, 1000 V ACCORDING TO EN 61557-2 / VDE 0413-2
DAR: PI:
4-conductor milliohm measurement with Kelvin connection and 200 mA or 1 A measuring current for precise measurement of smallest resistors with 1 microohm resolution
2-conductor Rlow measurement with 200 mA test current according to EN 61557-4 / VDE 0413-4
Wind-end measurement
Multifunction device
TRMSAC/AC+DC real effective value measurement for current/voltage up to 10/100 kHz
LOW PASS FILTER AC, AC+DC
Direct current measurement
Current measurement with clamp sensors: The transmission factor can be set with CLIP from 1:1 to 1:1000 and is taken into account in the ampere display.
Capacitance testing
Precision temperature measurement °C, °F for RTD and TC-K sensors
Diode measurement K flow up to 5.1 V) and continuity test
Acoustic signalling
Recording of min/max values; DATA Hold
Data logger thanks to integrated memory and real-time clock, also for single measurements
The push/print function transmits measured values to the application software by pressing a button
Programmable sequences for test routines
Color graphic display
Modular power supply: Standard lithium quick-change battery, optional WPC module for inductive charging and power module with USB interface, change without measuring circuit interruption thanks to touch-protected module socket
Automatic socket lock (ABS) for the current input
Test probe with Start (ISO) and STORE function keys
Housing IP52, dust and drip-water protected, changeable rubber protection cover
Interfaces: BT Bluetooth integrated - device variety with integrated WLAN - USB with optional power module
Windows software IZYTRONIQ for documentation, preparation of test reports and graphical evaluation of the measurements
This text is machine translated.
Features
- IZYTRONIQ Business Starter
- Database software with protocol editor and barcode generator for the administration of devices, machines, plants and medical devices
- Database software for managing devices, machines, equipment and medical devices in combination with sites via a double tree structure as well as for managing inspectors, test equipment, catalogs and sequences.
- The version enables bi-directional data exchange with test devices as well as push/print function. The protocol editor allows you to customize audit log templates, save logs as Word and PDF documents, insert company logo and signatures, and edit them freely under Microsoft Word.
- The included barcode generator supports Profiscan, prints labels and forms the checksum of the log content as QR code in the log. Advanced test functions such as manual input of measured values, extended documentation options such as the attachment of photos and documents as well as the remote control function of connected test devices complete the complete package.
- Fixed objects (machine & system)
- Mobile objects (devices & medical devices)
- Tree structure for machine and plant
- Tree structure for devices and medical devices
- Tree structure for locations (property, building, level & space)
- Push print
- Test equipment management
- User management
- Minimum Software Components: Operating System: Windows 10 Version 1809, .NET Framework 4.6.1.
- Hardware
- – CPU: Duocore i3 3.4 GHz or equivalent
- – 4 GB memory
- – Hard disk: at least 4 GB free memory (depending on the data volume)
- – Resolution: 1280x800
- Recommendations Software components: Operating system: Windows 10 version 1909, .NET Framework 4.6.1.
- Hardware
- – CPU: Quad Core i7 2.8 GHz or equivalent
- – Memory:≥ GB
- – Hard disk: at least 8 GB free memory (depending on the data volume)
- – Resolution: 1920x1080
- – Touch display and Active Pen
Scope of delivery
- 1 Multimeter METRAHIT IN XTRA BT with protective rubber cover
- 1 test probe with START and STORE function
- 1 pair of safety test leads type KS17-2 with 4 mm probe tip
- 1 pair of Kelvin terminals type KC4
- 1 Lithium-Polymer quick change battery with Micro-USB charging socket
- 1 Software IZYTRON.IQ BUSINESS Starter
- 1 quick operating manual German/English
- 1 hard shell case for holding the multimeter with accessories
- 1 DAkkS calibration certificate
Frequently Bought Together
(*All information is plus legal VAT)€ 4,547.98*
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































