
Highlights & Details
Fluke 175 Digital Multimeter, calibrated to manufacturer standards CAT III 1000 V, CAT IV 600 V
- True-RMS
- CAT III 1000 V
- 0.15 basic difference
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.01 mA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.01 mA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω - 50 MΩ
- Reading range - capacity
1 nF -10000 µF
- Frequency reading range
0.01 Hz - 100 k Hz
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.1 %
- Measurement type (details)
True RMS
- Frequency range
45 Hz -1 kHz
- Interfaces
none
- Power supply (details)
9 V battery pack
- Height
185 mm
- Width
90 mm
- Weight
420 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
175
- Display
Digital
- Display (counts)
6000
- Dim
(W x H) 90 mm x 185 mm
- Basic accuracy
0.1 %
- Displays
6000 digits
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 120605 Fluke 175 Handheld multimeter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6000
User & Safety Instructions
User & Safety Instructions 120605 Fluke 175 Handheld multimeter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6000
Conformity certificate
Conformity certificate 120605 Fluke 175 Handheld multimeter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6000
Description
Features
- TrueRMS True RMS (AC)
- 0.1% basic difference
- 6000-count display range
- bargraph and backlight
- Autoranging, disengaged
- Display Hold and Auto Hold
- frequency and capacitance measurement
- Resistance, Continuity and Diode test
- temperature
- min - / MaxMean coverage • Filter mode for smoothing very unstable signals
- Closed Case Calibration via front box
- EN 61010-1 CAT III 1000 V / CAT IV 600 V.
Scope of delivery
- TL75
- 9-V-Battery and users manual
Frequently Bought Together
(*All information is plus legal VAT)€ 575.97€ 560.97*
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















































