
Highlights & Details
787B
- CAT III 1000 V, CAT IV 600 V
Technical specifications
- Current source: 0 - 20 mA/4 - 20 mA
- Max. load 500 Ω
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.001 mA
- A DC reading range (max.)
1 A
- A AC reading range (min.)
0.001 A
- Amperage reading range AC (max.)
1 A
- Reading range - resistance
0.1 Ω - 40 MΩ MΩ
- Frequency reading range
0.5 Hz - 20 kHz
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.05 %
- Measurement type (details)
True RMS
- Frequency range
45 Hz - 2 kHz
- Interfaces
IR
- Power supply (details)
4 x AA battery
- Height
203 mm
- Width
100 mm
- Length
50 mm
- Weight
600 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
787B
- Display
Digital
- Display (counts)
30000
- Dim
(L x W x H) 50 x 100 x 203 mm
- Features
Current draw reading
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1592231 Fluke 787B Handheld multimeter Digital Current draw reading CAT III 1000 V, CAT IV 600 V Display (counts): 30000
Conformity certificate
Conformity certificate 1592231 Fluke 787B Handheld multimeter Digital Current draw reading CAT III 1000 V, CAT IV 600 V Display (counts): 30000
Description
This text is machine translated.
Features
- Enter/Measure/simulate 20 mA DC current
- Simultaneous display of the value in mA and % of measuring range
- Digital multimeter with certified safety according to IEC 61010, measuring categories CAT III 1000 V and CAT IV 600 V
- Compatibility with Fluke Connect® for a wireless data transmission and recording (with optional module IR 3000 FC)
- High-quality digital multimeter (1000 V, 440 mA)
- Frequency measurement up to 20 kHz
- Operating modes Min./Max./Average/Hold/Relative value
- Diode tester and continuity beeper
- Manual setting feature (100 %, 25 %, coarse, fine) as well as automatic step and ramp functions
- From the outside accessible battery compartment for easy battery replacement.
Scope of delivery
- Premium TL71 test lead set
- Alligator clips AC72
- Four AA alkaline batteries (installed)
- Quick guide
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 2,037.98*
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































