
Highlights & Details
Fluke 789/EUR ProcessMeter™
- TRMS multimeter
- 24 V loop power supply
- Double display
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.001 mA
- A DC reading range (max.)
1 A
- A AC reading range (min.)
0.001 A
- Amperage reading range AC (max.)
1 A
- Reading range - resistance
0 - 40 MΩ
- Frequency reading range
0.5 - 20 kHz
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.05 %
- Measurement type (details)
True RMS
- Frequency range
45 Hz - 2 kHz Hz
- Interfaces
none
- Power supply (details)
4 AA alkaline batteries
- Height
203 mm
- Width
100 mm
- Weight
610 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
789/EUR
- Display
Digital
- Display (counts)
30000
- Dim
(W x H) 100 mm x 203 mm
- Features
Current draw reading
- Basic accuracy
0.03 %
- Displays
30 000 counts
- Reading category
CAT III 1000 V, CAT IV 600 V
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 124375 Fluke 789/EUR Handheld multimeter Digital Current draw reading CAT III 1000 V, CAT IV 600 V Display (counts): 30000
User & Safety Instructions 124375 Fluke 789/EUR Handheld multimeter Digital Current draw reading CAT III 1000 V, CAT IV 600 V Display (counts): 30000
Conformity certificate
Conformity certificate 124375 Fluke 789/EUR Handheld multimeter Digital Current draw reading CAT III 1000 V, CAT IV 600 V Display (counts): 30000
Description
Features
- 24 V loop power supply
- Very large double display
- Improved backlighting with two brightness levels
- 1200 Ohm drive capability on 20 mA source
- HART mode setting with loop power and a built-in 250 ohm resistor
- 0% and 100 % buttons to toggle between 4 and 20 mA sourcing for a quick span check
- Externally accessible fuses for easy replacement
- High-quality digital multimeter (1000 V, 440 mA)
- Basic accuracy of 0.1 % at DC voltage
- Basic accuracy of 0.05 % at dc
- Frequency measurement up to 20 kHz
- Operating modes Min./Max./Average/Hold/Relative value
- Diode tester and continuity beeper
- Simultaneous display of measured value in mA and % of measuring range
- 20 mA DC current source / current loop calibrator / simulator
- Manual setting feature (100 %, 25 %, coarse, fine) as well as automatic step and ramp functions
- Externally accessible battery for easy battery replacement.
Scope of delivery
- 4x AA batteries
- Test lead set
- AC72 alligator clips
- User manual and quick start guide.
Frequently Bought Together
(*All information is plus legal VAT)€ 2,472.97*
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































