
Highlights & Details
VOLTCRAFT VC-1120 Clamp meter AC/DC 600 A Oscilloscope function
- 20,000 count true RMS auto-ranging clamp meter
- 3-in-1 oscilloscope: AC/DC clamp meter + Recorder function + Oscilloscope function
- Measures both current and voltage wave form simultaneously
- Mobile phone remote control function
- Bluetooth communication
- Full touch-key operation
- 7.11 cm (2.8 inch) IPS LCD
Technical specifications
- - 20,000 count true RMS auto-ranging clamp meter
- - AC/DC clamp meter + Recorder Function +Oscilloscope function 3 in 1
- Oscilloscope
- - Capable of measuring both current and voltage waveform simultaneously, Providing more comprehensive analysis
- - Recorder Function: View, compare, analyze, and store measurement data via i-meter (app), efficiently managing test information
- - Mobile phone remote control function meets special environmental testing requirements, ensuring safety and convenience
- - Alarm Function: Customized thresholds for upper and lower limits, alerting users to ensure safety
- - Bluetooth communication, support for Android/iOS dual systems
- - Full touch-key operation enables quick switching with one hand
- - 7.11 cm (2.8 inch) IPS LCD display with wide viewing range makes the values and waveform clearer
- - Dual theme display adapts to different light environments to ensure a clearer display effect
- - 38mm narrow-edge elongated opening design, suitable confined spaces and large wire diameters, balancing flexibility and applicability
- - NCV function: Standard non-contact AC voltage sensing to quickly locate wires
- - 18650 lithium battery meeting the needs of extended operations
- Voltage reading range DC (min.)
20.000 mV
- Product type
Clamp meter
- Voltage DC reading range (max.)
1000.0 V
- V AC reading range (min.)
200.00 mV
- V AC reading range (max.)
1000.0 V
- Amperage reading range DC (min.)
20.00 A
- A DC reading range (max.)
600 A
- A AC reading range (min.)
20.00 A
- Amperage reading range AC (max.)
600 A
- Reading range - resistance
200.00 Ω ~ 100.00 MΩ
- Reading range - capacity
2,000nF ~ 20.00 mF
- Frequency reading range
200.00 Hz -20,000 MHz
- Basic accuracy
0.15 %
- Measurement type (details)
True RMS
- Frequency range
200.00 Hz -20,000 MHz
- Interfaces
USB-C
- Power supply (details)
Li-ion battery 3.7 V
- Height
37.8 mm
- Width
94.5 mm
- Length
233 mm
- Weight
0.34 kg
Manufacturer's standards (no certificate)
- Reading category
CAT III 1000 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC-1120
- Display
Digital
- Display (counts)
20000
- Dim
(L x W x H) 233 x 94.5 x 37.8 mm
- Features
incl. bag
Data logger
incl. testing cable
Capacitance testing
Graphics display
Continuity tester
- Interfaces
USB-C
- Opening range of current clamps
38 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3431309 VOLTCRAFT VC-1120 Clamp meter Digital CAT III 1000 V Display (counts): 20000
User & Safety Instructions
User & Safety Instructions 3431309 VOLTCRAFT VC-1120 Clamp meter Digital CAT III 1000 V Display (counts): 20000
User & Safety Instructions 3431309 VOLTCRAFT VC-1120 Clamp meter Digital CAT III 1000 V Display (counts): 20000
Warranty Terms
Warranty Terms 3431309 VOLTCRAFT VC-1120 Clamp meter Digital CAT III 1000 V Display (counts): 20000
Description
Precision meets versatility: The 3-in-1 clamp meter
The VOLTCRAFT VC-1120 AC/DC 600 A clamp-on ammeter with integrated oscilloscope function is the ideal partner for installation, operation and service. With a 20,000 count display, True RMS and automatic range detection, this clamp provides precise measurement results on three levels: It combines an AC/DC clamp meter, a comprehensive recording function and a powerful oscilloscope in a compact device. This allows simultaneous measurement of current and voltage values, WAS complex diagnostics significantly simplifies and accelerates.
Smart operation and connectivity
The operation of the clamp meter is intuitive and efficient thanks to the 7.11 cm (2.8 inch) IPS LCD with multiple touch operation. Both iOS and Android-based mobile devices can be connected to the clamp-on ammeter via Bluetooth, enabling WAS recording, display, comparison, analysis and storage of measurement data in the i-meter APP. Two different display topics can be called up to compare measurement series.
Oscilloscope functions
The integrated oscilloscope function offers analogue bandwidth and real-time sampling. 1 channels are available and important measured values such as RMS, frequency, maximum, minimum, peak and average values can be recorded. An automatic trigger function facilitates signal recording.
Current measuring functions
The VOLTCRAFT VC-1120 enables measurements of AC/DC voltage and current, switch-on current, resistance, capacity, frequency and switch-on duration. Also includes diode and continuity testing with buzzer as well as NCV functions for contact-free voltage detection.
Delivery package with accessories
Along with the clamp meter, the delivery package includes a pair of test leads, a USB-cable, a case for a safe storage as well as a detailed instructions for use.
This text is machine translated.
Features
- Oscilloscope function: Analog bandwidth, Real-time sampling, 1 channel, Measurement value (Rms, Freq, Max., Min., PK-PK, Avg), Auto trigger mode
- Clamp meter function: AC/DC voltage, AC/DC current, Inrush current, Resistance, Capacitance, Frequency, Duty cycle, Diode, On-Off, Buzzer, NCV
- Recorder function: view, compare, analyze, and store measurement data via i-meter app
- Dual theme display
- 38 mm narrow-edge
- NCV function
Scope of delivery
- Clamp meter
- Test leads (pair)
- USB cable
- Soft bag
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 209.46*
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























































