
Highlights & Details
Fluke Connect™
- Fluke Connect™ to Fluke Cloud™ transmission
- Worldwide connected measuring devices
Technical specifications
- Data logger: max. 65000 measured values
- Logger interval: at least 1 s
- Radio frequency: 2.4 GHz (ISM band)
- Wireless range: max. 20 m
- Product type
Clamp meter
- Amperage reading range DC (min.)
0.3 A
- A DC reading range (max.)
1000 A
- A AC reading range (min.)
0.3 A
- Amperage reading range AC (max.)
600 A
- Basic accuracy
0.5 %
- Measurement type (details)
True RMS
- Frequency range
45 - 1000 Hz
- Interfaces
Bluetooth®
- Power supply (details)
2 AA batteries
- Height
160 mm
- Width
66 mm
- Weight
255 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 1000 V
CAT IV 600 V
- Current reading
AC/DC
- Type
FLK-a3002 FC
- Display
Digital
- Display (counts)
6000
- Dim
(W x H) 66 mm x 160 mm
- Features
Data logger
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1207788 Fluke FLK-a3002 FC Clamp meter, Handheld multimeter Digital Data logger CAT III 1000 V, CAT IV 600 V Display (counts): 6
Description
Improved collaboration, no matter where you are. Remote issue resolution because your data is easy to access, view and share from anywhere.
Visualize multiple measurements, including mechanical, electrical and thermal, organized by piece of equipment.
Quick return on investment. Designed for easy installation and setup without involving your IT team.
Paper-free, wireless one-step measurement transfer reduces error and recaptures time spent searching for records.
Features
- Integrated Data logger for up to 65,000 measured values with time stamp
- Backlit display
- Integrated Holster
- The choice of the device ID
Scope of delivery
- Batteries
- User manual.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 1,352.98*
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















































