
Highlights & Details
VC371 Stromzange AC/DC
- AC/DC current measurement up to 40A
- CAT III 600 V
- 4000 counts
- True RMS
- Multi-Coloured built-in-non-contact AC voltage tester (NCV)
- Resettable Fuse
- EBTN Display
- LED Flashlight
- For measurements in the control cabinet
- Narrow measuring clamp
- The slim clamp simplifies measuring when the wiring in the control cabinet is tight
Technical specifications
- Voltage reading range DC (min.)
0.0001 V
- Product type
Clamp meter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.001 V
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.001 A
- A DC reading range (max.)
40 A
- A AC reading range (min.)
0.001 A
- Amperage reading range AC (max.)
40 A
- Reading range - resistance
0.1 Ω - 40 MΩ MΩ
- Reading range - capacity
0.001 nF - 100 µF
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Measurement type (details)
True RMS
- Interfaces
none
- Height
188 mm
- Width
51 mm
- Length
36 mm
- Weight
173 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Current reading
AC/DC
- Type
VC-371
- Display
Digital
- Display (counts)
4000
- Dim
(L x W x H) 36 x 51 x 188 mm
- Features
Continuity tester
Circuit breaker
Data Hold function
Capacitance testing
- Opening range of current clamps
5.5 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2893199 VOLTCRAFT VC-371 Clamp meter Digital CAT III 600 V Display (counts): 4000
User & Safety Instructions
User & Safety Instructions 2893199 VOLTCRAFT VC-371 Clamp meter Digital CAT III 600 V Display (counts): 4000
Conformity certificate
Conformity certificate 2893199 VOLTCRAFT VC-371 Clamp meter Digital CAT III 600 V Display (counts): 4000
Warranty Terms
Warranty Terms 2893199 VOLTCRAFT VC-371 Clamp meter Digital CAT III 600 V Display (counts): 4000
Description
Come in between
With the specially shaped, narrow-nosed pliers, closely wired cables in control cabinets can be tapped more easily. Normally, the cable to be measured must be pulled out of the cable duct using the traditionally shaped pliers. Not so with the VOLTCRAFT VC-337. It simply takes hold between adjacent wires.
Slotted hole for more flexible working
The measurement hole has a diameter of 5.5mm. Cables up to 6mm² can be tapped. The pliers offer a very good compromise between the size of the jaw spanner and safety class with appropriate insulation. The pliers can easily be set on an angle. The shape of the opening makes it possible.
Fast and efficient tap with cable stopper
The opened pliers have a stop. As a result, cables cannot get too deep into the jaw clamp.
Compact and robust
The shock-proof device features a composite enclosure including a protective rubber layer. And the rubber-coating also provides lots of grip.
Clamp meter for no-break current readings
The clamp meter enables non-contact AC and DC readings. The benefit of this method is using the clamp to take current readings without the need to switch off and separate power circuits. This prevents plant downtime.
High-contrast 4000 counts display
Easily readable display in all light conditions. This model tops any common clamp meters used in badly lit electrical enclosures. Readings of up to 5999 (6000 counts) are always displayed as 4-digit numbers regardless of where the decimal mark is placed.
True RMS readings ensure accuracy
True RMS measurement enables reading of asymmetrical voltage and amperage with wave forms other than a sinus. Asymmetric voltages are very common in various types of dimmers, speed limiters, synchonised switches, pulse-type chargers, or scale model speed controllers. Which means that in these cases conventional meters displaying average readings are prone to large measurement errors.
Factory calibration ensures accurate readings
Calibration according to manufacturer standards is part of Voltcraft Quality Assurance. This ensures high quality products and compliance with tolerance limits as outlined in the user manual. This does not include certification.
This text is machine translated.
Features
- Measuring functions: Current, Voltage, Resistance, Capacitance, Diode test, Continuity test
- Automatic range selection (AUTO RANGE)
- Auto power-off
- Data Hold Function
- ZERO function (zero balance)
- Low battery indicator
- MAX/MIN display
- REL-Function
- Over-range display
Scope of delivery
- VC-371 clamp meter
- 2x safety test lead
- 1x storage bag
- 2x AAA battery (1.5V)
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 187.96*
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















![VOLTCRAFT MS-4PS Safety test lead [4 mm safety plug - Test probe] 1.00 m Black, Red](https://asset.conrad.com/media10/isa/160267/c1/-/en/002182449PI02/voltcraft-ms-4ps-safety-test-lead-4-mm-safety-plug-test-probe-1-00-m-black-red.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



































