
Highlights & Details
VOLTCRAFT VC771 PV Current Clamp (K)
- CAT III 1500 V, CAT IV 1000 V
- True RMS
- LPF function
- Protection class IP54
- LED measuring point lighting
- IOS/Android APP via Bluetooth®
- Calibrated to (ISO standards)
Technical specifications
- Voltage reading range DC (min.)
600 mV
- Product type
Clamp meter
- Voltage DC reading range (max.)
1500 V
- V AC reading range (min.)
6 V
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0 A
- A DC reading range (max.)
2000 A
- A AC reading range (min.)
0 A
- Amperage reading range AC (max.)
1500 A
- Reading range - resistance
600Ω - 60 MΩ
- Reading range - capacity
60 nF - 99.9 mF
- Frequency reading range
10 Hz - 20 kHz
- Temperature
-20 - 1000 °C
- Basic accuracy
0.9 %
- Measurement type (details)
True RMS
- Interfaces
Bluetooth®
- Power supply (details)
3 x 1.5 V DC
- Height
110 mm
- Width
51.2 mm
- Length
320.3 mm
- Weight
780 g
ISO standards
- Reading category
CAT III 1500 V
CAT IV 1000 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC771
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 320.3 x 51.2 x 110 mm
- Temperature reading range (max.)
1000 °C
- Temperature reading range (min.)
-20 °C
- Features
Data logger
incl. bag
Splashproof (IP54)
- Interfaces
Bluetooth®
IP54
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3768063 VOLTCRAFT VC771 Clamp meter Calibrated to (ISO standards) Digital Data logger, incl. bag, Splashproof (IP54) CAT III 150
Warranty Terms
Warranty Terms 3768063 VOLTCRAFT VC771 Clamp meter Calibrated to (ISO standards) Digital Data logger, incl. bag, Splashproof (IP54) CAT III 150
Description
With the protection class CAT III 1500 V it fulfills the requirements in the mentioned areas. The large measurement range up to 1500 A AC for electric motors and transformers and up to 2000 A DC for DC systems and supply lines allows a large range of applications of this pliers.
The measurement of frequency converters with activated low-pass filter increases the accuracy and all data can be transferred in real-time to an iOS / Android APP.
All the important measurement functions
The VOLTCRAFT VC771 PV clamp meter enables a wide range of measurements: Voltage, current, frequencies from 9,999 Hz to 9,999 kHz, capacities up to 100 MF and resistances up to 60 MΩ are precisely determined. In addition, there is a continuity test (<50 Ω acoustic), diode test and measurement data capture in the power spectrum of the current probe. A low pass filter (LPF) is also provided to remove noise from measuring signals.
Useful features
A number of functions make the operation easier: The measuring range can be defined either automatically or manually, and the Data Hold function makes it easier, as well as the Max Min memory value storage, to evaluate the results. In addition, reference values (REL) and the determination of the scanning ratio (duty cycle) are possible. Both iOS and Android-based mobile devices can be connected to the clamp-on ammeter via Bluetooth and APP.
Robust and reliable
The hardware of the VOLTCRAFT VC771 PV clamp-on ammeter also comes with a warning against overload and low battery charge levels, and turns off automatically if not used for long periods. Dust and splash-water protected according to IP54, extremely robust and equipped with a protective rubber frame and LED torch, the clamp meter performs reliably even under adverse conditions of use.
With accessories
The VOLTCRAFT clip-on ammeter VC771 PV is delivered including K-type temperature sensor with point contact, three 1.5-volt batteries as well as a pair of CAT IV 1000 V safety test leads. A practical carrying case and the instructions for use are also included in the delivery.
Factory calibration ensures accurate readings
Calibration according to manufacturer standards is part of Voltcraft Quality Assurance. This ensures high quality products and compliance with tolerance limits as outlined in the user manual. This does not include certification.
This text is machine translated.
Features
- AC/DC voltage and current measurement functions
- Frequency measurement from 9,999 Hz to 9,999 kHz (electronic)
- Capacities up to 100 MF resistances up to 60 MΩ
- Continuity test (<50 Ω acoustic)
- Continuity check diode test
- Data acquisition
- Other functions: Auto / Manual range selection
- Hold function
- Max-min measured value storage
- Reference value measurement (REL)
- Duty cycle
- Auto switch-off
- Integrated LED lamp
- Display for low battery status
- Overweight alert
- Protective rubber surround
Scope of delivery
- Clip-on ammeter VC771 PV
- User manual
- K-type temperature sensor with point contact
- 3 x 1.5 V Battery additionally
- One pair of CAT IV 1000 V safety test leads
- Sturdy carrying case with extra chamber for useful accessories
Frequently Bought Together
(*All information is plus legal VAT)€ 951.48*
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























































