
Highlights & Details
Voltcraft VC-1113 AC/DC Clamp meter
- CAT II 1000 V, CAT III 600 V
- 6000 Counts
- Measures up to 200 A
- True RMS
- Continuity test with buzzer
- LCD backlight
Technical specifications
- 200A AC/DC Fork Meter
- Voltage reading range DC (min.)
0.001 V
- Product type
Clamp meter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.001 V
- V AC reading range (max.)
750 V
- Amperage reading range DC (min.)
0.1 A
- A DC reading range (max.)
200.0 A
- A AC reading range (min.)
0.1 A
- Amperage reading range AC (max.)
200.0 A
- Reading range - resistance
0.1 Ω - 60 MΩ
- Reading range - capacity
0.01 nF - 60.00 mF
- Basic accuracy
2.5 %
- Measurement type (details)
True RMS
- Power supply (details)
2 x 1.5 V AAA
- Height
210 mm
- Width
53 mm
- Length
35 mm
- Weight
184 g
Manufacturer's standards (no certificate)
- Reading category
CAT II 1000 V
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC-1113
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 35 x 53 x 210 mm
- Features
incl. bag
Screen back-lighting
Capacitance testing
Continuity tester
Data Hold function
- Opening range of current clamps
14.7 mm
- Load switching
200A AC/DC A
- Display
LCD
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2274366 VOLTCRAFT VC-1113 Clamp meter Digital CAT II 1000 V, CAT III 600 V Display (counts): 6000
Warranty Terms
Warranty Terms 2274366 VOLTCRAFT VC-1113 Clamp meter Digital CAT II 1000 V, CAT III 600 V Display (counts): 6000
Description
With the handy Voltcraft VC-1113 clamp meter, you can measure up to 200 A non-contact current with a 14.7 mm opening. To measure the current, it is not necessary to open a clamp first to bring the conductor into the measuring position. For a fork version, it is sufficient to insert the conductor. The supplied test leads also allow you to measure voltage, resistance and capacitance as well as continuity testing and diode testing. The True RMS real effective value measurement allows the exact measurement of asymmetrical voltages and currents.
All values at a glance
The LC display has a resolution of up to 6000 counts and is easy to read thanks to its background lighting even in situations with unfavorable light conditions. A built-in torch also brings light to the work surface if required. And if the display is out of sight when measuring in an unfavorable position, the measured value can be frozen with the Hold function and then read off comfortably.
Other practical features
The Voltcraft VC-1113 has a continuity test with buzzer, and at the top of the current clamp there is also a non-contact voltage detection (NCV) sensor for contact-free detection of alternating voltages in conductors. Battery-friendly: The multimeter switches off automatically after approx. 15 minutes when not in use and a battery warning indicator protects against unexpected failure. The Voltcraft VC-1113 comes in a handy carrying case and comes with two AA batteries.
This text is machine translated.
Features
- Non-contact voltage test (NCV)
- Auto range
- Jaw opening: 14.7 mm
- AC / DC voltage test
- Resistance test
- Capacitance test
- Data hold function
- Low battery indicator
- Diode test
- Over range display "OL"
Scope of delivery
- VC-1113 clamp meter
- Test leads
- 2x AA batteries
- Carry bag
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 179.96*
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














![VOLTCRAFT MS-4PS Safety test lead [4 mm safety plug - Test probe] 1.00 m Black, Red](https://asset.conrad.com/media10/isa/160267/c1/-/en/002182449PI02/voltcraft-ms-4ps-safety-test-lead-4-mm-safety-plug-test-probe-1-00-m-black-red.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)





































