
Highlights & Details
VOLTCRAFT VC-524 Clamp meter AC/DC
- CAT III 600 V
- 6000 counts
- True RMS
- 8 reading types: current, voltage, resistance, temperature, capacity, frequency, continuity test, diode test
- Inrush and LPF function
- Incl. work area lighting
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Clamp meter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.001 V
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.01 A
- A DC reading range (max.)
400 A
- A AC reading range (min.)
0.01 A
- Amperage reading range AC (max.)
400 A
- Reading range - resistance
0.1 Ω - 60 MΩ
- Reading range - capacity
10 pF - 6000 µF
- Frequency reading range
0.001 Hz - 10 kHz
- Temperature
-20°C - 760 °C
- Basic accuracy
0.8 %
- Measurement type (details)
True RMS
- Frequency range
50 Hz - 400 Hz
- Height
70 mm
- Width
209 mm
- Length
35 mm
- Weight
270 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC-524
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 35 x 209 x 70 mm
- Features
Continuity tester
Data Hold function
Capacitance testing
Vehicle testing
- Opening range of current clamps
32 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2754552 VOLTCRAFT VC-524 Clamp meter Digital CAT III 600 V Display (counts): 6000
User & Safety Instructions 2754552 VOLTCRAFT VC-524 Clamp meter Digital CAT III 600 V Display (counts): 6000
Warranty Terms
Warranty Terms 2754552 VOLTCRAFT VC-524 Clamp meter Digital CAT III 600 V Display (counts): 6000
Description
Quick and easy reading of DC and AC current of up to 400A
Unlike with multimeters, no circuit interruption required. Ideal for electric enclosures and high amperages in automotive electrical systems.
High-contrast 6000 counts display
Easily readable display in all light conditions. This model tops any common clamp meters used in badly lit electrical enclosures.
This text is machine translated.
Features
- Data Hold function
- Auto switch-off
- Pulse width readings
- Functions: current, voltage, resistance, temperature, capacitance, and frequency readings. Continuity test, diode test.
- Inrush and LPF function
- Non-contact voltage testing (NCV)
- ZERO function
Scope of delivery
- VC-524 clamp meter
- Safety test leads
- K-type thermocouple probe (-20 to +250 °C)
- K-type probe adapter
- Bag
- 3x AAA battery (1.5 V)
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 260.97€ 255.96*
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























































