
Highlights & Details
Residual current clamp from 0.1 mA AC/DC
- CAT IV 300 V
Technical specifications
- Voltage reading range DC (min.)
0.01 V
- Product type
Clamp meter
- Voltage DC reading range (max.)
300 V
- V AC reading range (min.)
0.01 V
- V AC reading range (max.)
300 V
- Amperage reading range DC (min.)
0.1 mA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.1 mA
- Amperage reading range AC (max.)
20 A
- Reading range - resistance
0.1 Ω - 500 kΩ
- Measurement type (details)
True RMS
- Interfaces
none
- Height
60 cm
- Width
130 cm
- Length
270 cm
- Weight
0.4 kg
Manufacturer's standards (no certificate)
- Reading category
CAT IV 300 V
- Current reading
AC/DC
- Type
HT79
- Display
Digital
- Dim
(L x W x H) 270 x 130 x 60 cm
- Features
Vehicle testing
- Opening range of current clamps
23 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2176348 HT Instruments HT79 Clamp meter Digital Vehicle testing CAT IV 300 V
Datasheet 2176348 HT Instruments HT79 Clamp meter Digital Vehicle testing CAT IV 300 V
User & Safety Instructions
User & Safety Instructions 2176348 HT Instruments HT79 Clamp meter Digital Vehicle testing CAT IV 300 V
Description
This text is machine translated.
Scope of delivery
- Test lead pair with test probes
- Batteries
- User manual
- Protection and storage bag.
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































