
Highlights & Details
VOLTCRAFT VC541 Leakage Clamp Meter
- CAT III 600 V //
- High resolution leakage current - up to 100 μA AC //
- 2000 count //
- AC/DC Voltage measurement //
- The measurement of voltages with variable frequency (LPF) //
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Clamp meter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.001 V
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
100 µA
- A AC reading range (min.)
100 µA
- Amperage reading range AC (max.)
200 A
- Reading range - resistance
0.1 Ω ~ 20 MΩ
- Power supply (details)
3 x AAA
- Height
199 mm
- Width
67 mm
- Length
35 mm
- Weight
280 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Current reading
AC
- Type
VC541
- Display
Digital
- Display (counts)
2000
- Dim
(L x W x H) 35 x 67 x 199 mm
- Features
Screen back-lighting
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3208846 VOLTCRAFT VC541 Clamp meter Digital CAT III 600 V Display (counts): 2000
Warranty Terms
Warranty Terms 3208846 VOLTCRAFT VC541 Clamp meter Digital CAT III 600 V Display (counts): 2000
Description
This text is machine translated.
Features
- Measurement functions: Current, Voltage, Resistance, Continuity, Diode check.//
- Auto power-off //
- Data hold function //
- Low battery indicator //
- Overload indication: "OL" //
Scope of delivery
- VC541 Leakage clamp meter //
- 3 x AAA battery //
- Pouch //
- Safety Test leads //
- User manual //
Frequently Bought Together
(*All information is plus legal VAT)€ 113.96*
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































