
Highlights & Details
VC-1310 LEAKAGE CURRENT METER
- High resolution leakage current - up to 100 μA AC
- 3 1/2 digit (1999 count) LCD display
- White LED backlight
- 3.05 cm Jaw opening
- CAT II 600 V
Technical specifications
- Product type
Clamp meter
- A AC reading range (min.)
0.1 mA
- Amperage reading range AC (max.)
200 A
- Basic accuracy
5 %
- Measurement type (details)
Non-invasive
- Power supply (details)
2 x AAA, 3 V
- Height
182 mm
- Width
61 mm
- Length
34 mm
- Weight
163 g
Manufacturer's standards (no certificate)
- Reading category
CAT II 600 V
- Current reading
AC
- Type
VC-1310
- Display
Digital
- Display (counts)
1999
- Dim
(L x W x H) 34 x 61 x 182 mm
- Features
Screen back-lighting
- Opening range of current clamps
30.5 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2368174 VOLTCRAFT VC-1310 Clamp meter Digital CAT II 600 V Display (counts): 1999
User & Safety Instructions
User & Safety Instructions 2368174 VOLTCRAFT VC-1310 Clamp meter Digital CAT II 600 V Display (counts): 1999
Warranty Terms
Warranty Terms 2368174 VOLTCRAFT VC-1310 Clamp meter Digital CAT II 600 V Display (counts): 1999
Description
Detect leakage currents without interruption
If electricity flows in places where it does not belong, it can have dangerous consequences. In order to detect and measure these currents, current clamps have proven themselves, which make the separation of the conductor or the interruption of the circuit unnecessary.
Measure leakage current reliably
The handy Voltcraft VC-1310 with 3.05 cm jaw opening fits in any trouser pocket, but is nevertheless approved for cat II 600 V and detects leakage currents starting from 100 μA AC. The 3-1/2 digit LCD display has 1999 counts, white LED backlight and data hold function to freeze measurement results and read them more easily. An overload indicator is also available.
Always ready to use
The VC-1310 leakage current clamp indicates a low battery level and switches off automatically in case of prolonged inactivity to save energy. In addition to the current clamp and user manual, the package also includes two AAA batteries for immediate use.
This text is machine translated.
Features
- Auto power-off
- Data hold function
- Low battery indicator
- Overload indication: "OL"
Scope of delivery
- Clamp meter
- 2x AAA battery
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 157.96*
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































