
Highlights & Details
Milliohm-meter R-200
- High accuracy through the 4-conductor Kelvin measurement method
- High resolution from 0.1 mΩ with 200 mA test current
- Additional multimeter measurement functions
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Component tester
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
400 mA
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
400 mA
- Reading range - resistance
1 nF -40 Ω
- Reading range - capacity
1 pF - 40 mF
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
1.0 %
- Measurement type (details)
Average
- Frequency range
50 Hz - 400 Hz Hz
- Interfaces
none
- Power supply (details)
6 AA batteries
- Height
200 mm
- Width
92 mm
- Weight
550 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
R-200
- Display
Digital
- Display (counts)
4000
- Dim
(W x H) 92 mm x 200 mm
- Reading frequency
50 - 400 Hz
- Features
Continuity tester
- Basic accuracy
± 1 %
- Displays
4000 counts
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 101393 VOLTCRAFT R-200 Component tester Digital CAT III 600 V Display (counts): 4000
User & Safety Instructions
User & Safety Instructions 101393 VOLTCRAFT R-200 Component tester Digital CAT III 600 V Display (counts): 4000
Information
Information 101393 VOLTCRAFT R-200 Component tester Digital CAT III 600 V Display (counts): 4000
Conformity certificate
Conformity certificate 101393 VOLTCRAFT R-200 Component tester Digital CAT III 600 V Display (counts): 4000
Warranty Terms
Warranty Terms 101393 VOLTCRAFT R-200 Component tester Digital CAT III 600 V Display (counts): 4000
Description
Features
- Test current up to 200 mA
- Multimeter with measurement functions V/AC, V/DC, Ω, F, mA/AC, mA/DC, acoustic continuity tester and diode test
- Rel-/Min-/Max- and Hold funciton
- Background lighting
- Auto power-off.
Scope of delivery
- R-200
- 1 set of Kelvin measurement leads
- 6 batteries (type AA)
- Stable preservation case
- Instructions for use.
Frequently Bought Together
(*All information is plus legal VAT)€ 283.97*
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































