
Highlights & Details
Voltcraft VC831 Digital Multimeter
- CAT III 1000 V, CAT IV 600 V
Technical specifications
- Voltage reading range DC (min.)
0.01 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
750 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω - 60 MΩ
- Reading range - capacity
100 pF - 60 mF
- Frequency reading range
0.01 Hz - 10 MHz
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.5 %
- Measurement type (details)
True RMS
- Frequency range
45 Hz -400 Hz
- Power supply (details)
3x AAA battery
- Height
200 mm
- Width
61 mm
- Length
43 mm
- Weight
430
ISO standards
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
DC/TRMS
- Current reading
AC/DC
DC/TRMS
- Type
VC831
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 43 x 61 x 200 mm
- Features
LoZ
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2622032 VOLTCRAFT VC831 Handheld multimeter Calibrated to (ISO standards) Digital LoZ CAT III 1000 V, CAT IV 600 V Display (coun
User & Safety Instructions
User & Safety Instructions 2622032 VOLTCRAFT VC831 Handheld multimeter Calibrated to (ISO standards) Digital LoZ CAT III 1000 V, CAT IV 600 V Display (coun
User & Safety Instructions 2622032 VOLTCRAFT VC831 Handheld multimeter Calibrated to (ISO standards) Digital LoZ CAT III 1000 V, CAT IV 600 V Display (coun
Warranty Terms
Warranty Terms 2622032 VOLTCRAFT VC831 Handheld multimeter Calibrated to (ISO standards) Digital LoZ CAT III 1000 V, CAT IV 600 V Display (coun
Description
TFT display Armed. Individual. Sensational.
An angle-independent color display with excellent contrast, which is also individually configurable. Depending on the lighting conditions, the display can be either positive (dark digits on a light background) or negative (night mode).
Revolutionary magnetic technology – both hands free for measuring tips
Incorporated in the housing, extra strong neodymium magnets ensure a secure hold at the control cabinet door. Thus, the device must no longer be placed on the ground when taking measurements. For measuring tasks on the construction site, one of the measuring tips can be magnetically fixed to the multimeter. Special measuring tips with incorporated ferromagnetic material adhere securely and firmly to the multimeter - but not to the control cabinet. One measuring tip together with the multimeter forms one unit in one hand and the other measuring tip in the other hand can be guided to the second measuring point.
Fantastically flexible test leads
A silicone coating with wear indicator designed in two layers and colors provides some flexibility. The extremely fine wired construction, which is twisted for mechanical reinforcement with highly flexible and tear-resistant plastic fiber, enormously increases the flexibility. VOLTCRAFT brings this technology to series production of multimeters for the first time.
Make it your device
Many functions can be configured individually. Automatic switch-off after 5, 10, 15 or 30 min. Or always on. The background illumination for buttons and rotary switches can be set individually or always stay off. The beep sound during measurement range change can be turned on / off or the volume reduced.
Impedance switching
The LoZ function makes it possible to measure alternating voltages with low impedance. The lower internal resistance of the measuring device reduces the measurement deviations due to stray and ghost voltages.
Delta measurement
For measuring deviations of a specified value. This allows you to focus on the positive and negative changes and does not have to reckon with all the time.
Sample ratio
Measurement rate or duty cycle refers to phase angle control, switched-mode power supplies and other digital switched devices to determine the percentage value between ON (pulse) and OFF.
Min Max
The highest and lowest values of a series of measurements are saved and displayed.
Display and keypad lock
Subtly incorporated edges protect the display, the rotary switch and all the keys.
An elaborately produced 2-component casing with integrated soft-rubber protection not only provides grip, but also protects the device during rough applications.
Anti-tipping
The broad bearing surface made of soft rubber provides much more stability when the stand is folded out.
Non-slip
Lying and standing with connected measuring leads - the measuring device remains in position. When stored without test leads, the rubberized edge protector prevents it from slipping even when the meter is lying on the display side.
Built-in torch
It's easier to find your way in the dark to the fuse box with two built-in LED lights.
Measuring jacks monitoring
If measuring lines are accidentally inserted into current measuring sockets, a warning sound and a warning message is emitted on the display (unless the selector switch is set to current measurement).
Battery replacement safety
To replace batteries or fuses the casing must be opened. For safety reasons, the measuring cables should not be connected. This measuring device is, unlike with simple conventional devices, designed in such a way that the housing cannot be opened when measuring lines are connected. You can only connect measuring lines after the housings are closed.
Reliable readings thanks to ISO calibration
Diagnostics tools used in an environment that complies with ISO 9001 standards require ISO calibration. Moreover, most safety inspectors as well as accredited testing and certification bodies need to use ISO-certified equipment.
This text is machine translated.
Features
- AC voltage measurement up to 750 V
- DC voltage measurement up to 1000 V.
- AC/DC readings up to 10 A.
- LoZ function
- Capacitance testing
- Resistance measurement
- Diode test
- Acoustic continuity test
- HOLD function
- low-battery indication
- Auto switch-off
- Robust casing with protective rubber coating.
- Frequency measurement
- Duty cycle
- Min/max function
- REL
Scope of delivery
- MultimetersTest Leads3 x 1.5 V AAA batteriesUser manual
Frequently Bought Together
(*All information is plus legal VAT)€ 296.96*
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























![VOLTCRAFT MS-4PS Safety test lead [4 mm safety plug - Test probe] 1.00 m Black, Red](https://asset.conrad.com/media10/isa/160267/c1/-/en/002182449PI02/voltcraft-ms-4ps-safety-test-lead-4-mm-safety-plug-test-probe-1-00-m-black-red.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)








































