
Highlights & Details
VOLTCRAFT VC131 digital multimeter
- CAT III 600 V
- 2000 Counts
- Auto range
- Flashlight function and backlight
- Non-contact voltage test
- DC current measuring range
- 250 V high-performance fuses
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.1 V
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
10 A
- Reading range - resistance
0.1 Ω - 20 MΩ
- Basic accuracy
0.8 %
- Measurement type (details)
Average
- Power supply (details)
9 V DC
- Height
157.5 mm
- Width
76.5 mm
- Length
40 mm
- Weight
262 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
DC
- Type
VC131
- Display
Digital
- Display (counts)
2000
- Dim
(L x W x H) 40 x 76.5 x 157.5 mm
- Reading frequency
2.5 Hz
- Features
Continuity tester
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2446476 VOLTCRAFT VC131 Handheld multimeter Digital CAT III 600 V Display (counts): 2000
User & Safety Instructions
User & Safety Instructions 2446476 VOLTCRAFT VC131 Handheld multimeter Digital CAT III 600 V Display (counts): 2000
Information
Information 2446476 VOLTCRAFT VC131 Handheld multimeter Digital CAT III 600 V Display (counts): 2000
Conformity certificate
Conformity certificate 2446476 VOLTCRAFT VC131 Handheld multimeter Digital CAT III 600 V Display (counts): 2000
Warranty Terms
Warranty Terms 2446476 VOLTCRAFT VC131 Handheld multimeter Digital CAT III 600 V Display (counts): 2000
Description
Only for current measurement this entry-level device is limited to the measurement of direct current.
Razor-sharp display
Impressive, clear EBTN display in Heller-environment as well as also when dark. With 5.6 cm (2.2 inch) display screen diagonal, all numbers and symbols are displayed much larger, thus avoiding measuring errors.
Display and keypad lock
Subtly incorporated edges protect the display, the rotary switch and all the keys.
An elaborately produced 2-component casing with integrated soft-rubber protection not only provides grip, but also protects the device during rough applications.
Anti-tipping
The broad bearing surface made of soft rubber provides much more stability when the stand is folded out.
Non-slip
Lying and standing with connected measuring leads - the measuring device remains in position. When stored without test leads, the rubberized edge protector prevents it from slipping even when the meter is lying on the display side.
Built-in torch
It's easier to find your way in the dark to the fuse box with the built-in LED light.
Contact-free voltage detection
An NCV sensor is integrated in the front of the casing. The electromagnetic field that occurs with a cable under voltage is detected. This allows you to find e.g. the position that would lead to an interruption in the case of a pinched extension cable. Through the insulation.
Removable protective caps
The measuring tips are protected against accidental contact. If necessary, a protective cap can be removed, in order to measure in luster terminals, for example.
Wear indicator of the measuring line
The leads feature two layers of insulation, each in a different colour. Damage to the first insulation layer reveals a different color insulation. Ideal for training devices, to change worn test leads early.
Factory calibration ensures accurate readings
Calibration according to manufacturer standards is part of Voltcraft Quality Assurance. This ensures high quality products and compliance with tolerance limits as outlined in the user manual. This does not include certification.
This text is machine translated.
Features
- AC / DC voltage measurement
- DC current measurement up to 10 A.
- Resistance measurement
- Diode test
- Acoustic continuity tester
- Hold function
- Low-battery indicator
- Robust enclosure with protective rubber coating
- Auto power off.
- display backlight
Scope of delivery
- Multimeter
- 1x 9 V battery
- Test leads (1 pair)
- Manual
Frequently Bought Together
(*All information is plus legal VAT)€ 107.46€ 92.46*
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























































