
Highlights & Details
Voltcraft VC131 Digital Multimeter
- CAT III 600V2000 countsAutomatically Range selectionBuilt-in torch and display backlightingNon-contact voltage testingDC current measuring rangeHigh output safety
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
250 V
- V AC reading range (min.)
0.1 V
- V AC reading range (max.)
250 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
10 A
- Reading range - resistance
0.1 Ω - 20 MΩ
- Basic accuracy
0.8 %
- Measurement type (details)
Average
- Power supply (details)
1 x 9V battery
- Height
157.5 mm
- Width
76.5 mm
- Length
40 mm
- Weight
262 g
ISO standards
- Reading category
CAT III 250 V
- Voltage metering
AC/DC
- Current reading
DC
- Type
VC131
- Display
Digital
- Display (counts)
2000
- Dim
(L x W x H) 40 x 76.5 x 157.5 mm
- Reading frequency
2.5 Hz
- Features
ISO calibration
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2584520 VOLTCRAFT VC131 Handheld multimeter Calibrated to (ISO standards) Digital CAT III 250 V Display (counts): 2000
Warranty Terms
Warranty Terms 2584520 VOLTCRAFT VC131 Handheld multimeter Calibrated to (ISO standards) Digital CAT III 250 V Display (counts): 2000
Description
This text is machine translated.
Features
- AC/DC voltage measurementDC current measurement up to 10 A.Resistance measurementDiode testAcoustic Continuity testerHold functionLow-battery indicatorRobust casing with protective rubber coating.Auto power-off.Backlit display
Scope of delivery
- Multimeters1 x 9 V battery1 pair of test leadsUser manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 236.96€ 221.96*
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























![VOLTCRAFT MS-4PS Safety test lead [4 mm safety plug - Test probe] 1.00 m Black, Red](https://asset.conrad.com/media10/isa/160267/c1/-/en/002182449PI02/voltcraft-ms-4ps-safety-test-lead-4-mm-safety-plug-test-probe-1-00-m-black-red.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


































