
Highlights & Details
Digital-Multimeter DT-TEST-KIT 150 Set
- CAT III 600 V
- Bbattery test for 1.5 and 9 V batteries
- Contact-free AC voltage tester MS-430 included
Technical specifications
- Contact-free AC voltage tester: for alternating voltages from 90 - 1000 V/AC
- Power supply: 2 Micro batteries (AAA).
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.1 V
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
1 µA
- A DC reading range (max.)
10 A
- Reading range - resistance
0.1 Ω - 2000 kΩ
- DC resistance
1 MΩ
- AC resistance
1 MΩ
- Basic accuracy
0.5 %
- Measurement type (details)
Average
- Frequency range
50/60 Hz
- Interfaces
none
- Power supply (details)
9 V block, 2 micro batteries (AAA)
- Height
138 mm
- Width
68 mm
- Weight
210 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
DC
- Type
DT-TEST-KIT 150
- Display
Digital
- Display (counts)
2000
- Dim
(W x H) 68 mm x 138 mm
- Features
incl. voltmeter
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1214405 VOLTCRAFT DT-TEST-KIT 150 Handheld multimeter Digital CAT III 600 V Display (counts): 2000
User & Safety Instructions
User & Safety Instructions 1214405 VOLTCRAFT DT-TEST-KIT 150 Handheld multimeter Digital CAT III 600 V Display (counts): 2000
User & Safety Instructions 1214405 VOLTCRAFT DT-TEST-KIT 150 Handheld multimeter Digital CAT III 600 V Display (counts): 2000
Information
Information 1214405 VOLTCRAFT DT-TEST-KIT 150 Handheld multimeter Digital CAT III 600 V Display (counts): 2000
Conformity certificate
Conformity certificate 1214405 VOLTCRAFT DT-TEST-KIT 150 Handheld multimeter Digital CAT III 600 V Display (counts): 2000
Warranty Terms
Warranty Terms 1214405 VOLTCRAFT DT-TEST-KIT 150 Handheld multimeter Digital CAT III 600 V Display (counts): 2000
Description
Features
- Digital-multimeter: Manual measuring range selection
- Measuring functions: Direct/alternating voltage, direct current, resistance, battery test for 1.5 and 9 V batteries, acoustic continuity test, diode test
- Hold function
- Voltage tester MS-430:For alternating voltages from 90 - 1000 V/AC
- Visual and acoustic display
- Integrated LED flashlight.
Scope of delivery
- Digital multimeter VC-125
- Safety measuring lines
- AC voltage tester MS-430
- Batteries
- Operating instructions.
Frequently Bought Together
(*All information is plus legal VAT)€ 142.96*
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













![VOLTCRAFT MS-4PS Safety test lead [4 mm safety plug - Test probe] 1.00 m Black, Red](https://asset.conrad.com/media10/isa/160267/c1/-/en/002182449PI02/voltcraft-ms-4ps-safety-test-lead-4-mm-safety-plug-test-probe-1-00-m-black-red.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



































