
Highlights & Details
VC-13A Analogue Multimeter
- CAT III 300 V
- Battery testing
Technical specifications
- 1.5 / 9 V DC battery testing
- Attenuation reading range: -20 to +50 dBm
- Voltage reading range DC (min.)
0.05 V
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
300 V
- V AC reading range (min.)
0.2 V
- V AC reading range (max.)
300 V
- Amperage reading range DC (min.)
0.2 mA
- A DC reading range (max.)
250 mA
- Reading range - resistance
1 Ω - 2 MΩ
- DC resistance
10 kΩ/V
- AC resistance
4.5 kΩ/V
- Basic accuracy
4 %
- Measurement type (details)
True RMS
- Frequency range
50/60 Hz
- Power supply (details)
AA battery
- Height
116 mm
- Width
68 mm
- Weight
120 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 300 V
- Voltage metering
AC/DC
- Current reading
DC
- Type
VC-13A
- Display
Analogue
- Dim
(W x H) 68 mm x 116 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1386327 VOLTCRAFT VC-13A Handheld multimeter Analogue CAT III 300 V
User & Safety Instructions
User & Safety Instructions 1386327 VOLTCRAFT VC-13A Handheld multimeter Analogue CAT III 300 V
Warranty Terms
Warranty Terms 1386327 VOLTCRAFT VC-13A Handheld multimeter Analogue CAT III 300 V
Description
Features
- AC and DC readings
- DC
- Resistance
- Attenuation
- 1.5 V and 9 V battery testing
- Shock-proof meter movement
- Inputs protected against overload.
Scope of delivery
- Battery
- Test leads
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 112.96*
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












![VOLTCRAFT MS-4PS Safety test lead [4 mm safety plug - Test probe] 1.00 m Black, Red](https://asset.conrad.com/media10/isa/160267/c1/-/en/002182449PI02/voltcraft-ms-4ps-safety-test-lead-4-mm-safety-plug-test-probe-1-00-m-black-red.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



































