
Highlights & Details
VOLTCRAFT PMM 3005-20 DMM and Power supply combined device
- 2-in-1 function for DMM and power supply
- DMM with 20000 count
- CAT II 600 V
- Number of outputs: 1
- Output voltage: 0 - 30 V
- Output current: 0 - 5 A
- Resolution: 10 mV, 1mA
- Max. power: 150 W
- Interface: USB 2.0
Technical specifications
- Power: 150 W - Input voltage range: 200 - 240 V/AC - Input current at full load: ≤ 1.4 A - Input current at no load: ≤ 100 mA - Output voltage: 0 - 30 V - Output current: 0 - 5 A - Ripple: Voltage (Vp-p) ≤ 30 mV, voltage (rms) ≤ 3 mV, current (Ap-p) ≤ 30 mA.
- Voltage reading range DC (min.)
200 mV
- Product type
Digital multimeter and PSU
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
200 mV
- V AC reading range (max.)
750 V
- Amperage reading range DC (min.)
200 mA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
200 mA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
200 - 200 MΩ
- Reading range - capacity
2 mF
- Measurement type (details)
True RMS
- Frequency range
40 - 1000 Hz
- Interfaces
USB
- Height
92 mm
- Width
200 mm
- Length
185 mm
- Weight
1.2 kg
Manufacturer's standards (no certificate)
- Reading category
CAT II 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
PMM 3005-20
- Display
Digital
- Display (counts)
20000
- Dim
(L x W x H) 185 x 200 x 92 mm
- Features
Graphics display
- Interfaces
USB
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3089083 VOLTCRAFT PMM 3005-20 Digital multimeter and PSU Digital CAT II 600 V Display (counts): 20000
Warranty Terms
Warranty Terms 3089083 VOLTCRAFT PMM 3005-20 Digital multimeter and PSU Digital CAT II 600 V Display (counts): 20000
Download
Download 3089083 VOLTCRAFT PMM 3005-20 Digital multimeter and PSU Digital CAT II 600 V Display (counts): 20000
Description
Two-in-one: Multimeter and power supply in one
The "VOLTCRAFT PMM 3005-20 DMM and power supply combo" measures not only different electrical units, it also supplies external consumers with the right voltage.
Adjustable power supply
Up to 30 V output voltage and 5 A output current at a maximum power of 150 W may be present at the "VOLTCRAFT PMM 3005-20 DMM and power supply combo" output.
Exact measurement results
The VOLTCRAFT multimeter is suitable for voltage and current measurements at DC and AC as well as for measuring resistance and capacity. The resolution is 10 mV / 1 mA and the results are clearly displayed on the 7.11 cm (2.8 inch) TFT LCD with 20,000 counts. USB communication, compatible with SCPI.
Always on the safe side
The "VOLTCRAFT PMM 3005-20 DMM and power supply unit combi-device" corresponds to the specification CAT II 600 V and is equipped with over-voltage, over-current and short-circuit protection. An intelligent fan with temperature-dependent speed control prevents overheating of the device.
Ready to use immediately
The extensive delivery package includes in addition to the "VOLTCRAFT PMM 3005-20 DMM and power supply combi-device" USB and mains cable as well as a pair of test leads, a 250 V fuse, a software-CD, the operating instructions as well as a safety data sheet.
This text is machine translated.
Features
- 7.11 cm (2.8") TFT LCD screen, 480 x 320 pixels
- Interface: USB 2.0
- Functions: DC voltage and current, AC voltage and current, Resistance, Capacitance
- USB communication, compatible with SCPI communication protocol
- Over voltage protection
- Over current protection
- Over temperature protection
- Fan cooling, temperature intelligent speed control
Scope of delivery
- DMM/Power supply
- Power cord
- USB cable
- Grounding leads
- 1x test leads pair
- Fuse (250V)
- Software CD
- Safety sheet
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 288.96*
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















































