
Highlights & Details
Voltcraft VC151 Digital Multimeter
- CAT III 600V4000 countsTrue RMSAuto range selectionBuilt-in torch and display backlightingNon-contact voltage testingAC/DC current measuring range600 V high-voltage fuses
Technical specifications
- Voltage reading range DC (min.)
1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
1 mV
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1Ω - 20 MΩ
- Temperature
-40°C - 400 °C
- Basic accuracy
0.7 %
- Measurement type (details)
True RMS
- Power supply (details)
1 x 9V battery
- Height
157.5 mm
- Width
76.5 mm
- Length
40 mm
- Weight
262 g
ISO standards
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC151
- Display
Digital
- Display (counts)
4000
- Dim
(L x W x H) 40 x 76.5 x 157.5 mm
- Reading frequency
2.5 Hz
- Features
ISO calibration
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2584521 VOLTCRAFT VC151 Handheld multimeter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 4000
Warranty Terms
Warranty Terms 2584521 VOLTCRAFT VC151 Handheld multimeter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 4000
Description
Moreover, this device has a battery tester for 1.5V, 9V and 12V batteries.
Razor-sharp display
Impressive, clear EBTN display in Heller-environment as well as also when dark. With 5.6 cm (2.2 inch) display screen diagonal, all numbers and symbols are displayed much larger, thus avoiding measuring errors.
Display and keypad lock
Subtly incorporated edges protect the display, the rotary switch and all the keys.
An elaborately produced 2-component casing with integrated soft-rubber protection not only provides grip, but also protects the device during rough applications.
Anti-tipping
The broad bearing surface made of soft rubber provides much more stability when the stand is folded out.
Non-slip
Lying and standing with connected measuring leads - the measuring device remains in position. When stored without test leads, the rubberized edge protector prevents it from slipping even when the meter is lying on the display side.
Built-in torch
It's easier to find your way in the dark to the fuse box with the built-in LED light.
Contact-free voltage detection
An NCV sensor is integrated in the front of the casing. The electromagnetic field that occurs with a cable under voltage is detected. This allows you to find e.g. the position that would lead to an interruption in the case of a pinched extension cable. Through the insulation.
Exact measured value through True RMS Real-effective value measurement
True RMS measurement enables reading of asymmetrical voltage and amperage with wave forms other than a sinus. Asymmetric voltages are very common in various types of dimmers, speed limiters, synchonised switches, pulse-type chargers, or scale model speed controllers. Which means that in these cases conventional meters displaying average readings are prone to large measurement errors.
Battery tester
The residual voltage of a used battery should be measured under load. The VC 151 has the function battery test, which generates a base load. The voltage under load is displayed directly.
Removable protective caps
The measuring tips are protected against accidental contact. If necessary, a protective cap can be removed, in order to measure in luster terminals, for example.
Wear indicator of the measuring line
The leads feature two layers of insulation, each in a different colour. Damage to the first insulation layer reveals a different color insulation. Ideal for training devices, to change worn test leads early.
Reliable readings thanks to ISO calibration
Diagnostics tools used in an environment that complies with ISO 9001 standards require ISO calibration. Moreover, most safety inspectors as well as accredited testing and certification bodies need to use ISO-certified equipment.
This text is machine translated.
Features
- AC/DC voltage measurementAC/DC current measurement up to 10 A.Resistance measurementTemperature readingAcoustic Continuity testerHold functionLow-battery indicatorRobust casing with protective rubber coating.Auto power-off.Backlit display
Scope of delivery
- Multimeters
- 1 x 9 V battery
- 1 pair test leads
- K-type temperature sensor
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 217.96€ 202.96*
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























































