
Highlights & Details
VOLTCRAFT VC195 Digital Multimeter
- CAT III 600 V
- 60000 Counts
- True RMS
- Auto range
- Flashlight function and backlight
- Non-contact voltage test
- 600 V high-performance fuses
Technical specifications
- Auto-V LoZ (automatic AC/DC voltage) 0.1 - 600 V
- CERTIFICATION EN 61010-1, EN IEC 61010-2-033, EN IEC 61326-1, 61326-2-2
- Operating temperature 0 to +40 °C
- Storage temperature -10 to +50 °C
- Permissible for air humidity ≤75% rF (0 to +30 °C) and ≤50% rF (+30 to +40 °C)
- Voltage reading range DC (min.)
0.01 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.01 mV
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.0001 A
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.0001 A
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.01 Ω - 40M Ω
- Reading range - capacity
1 nF -10 mF
- Frequency reading range
0.01 Hz - 50K Hz
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.4 %
- Measurement type (details)
True RMS
- Frequency range
45-100 Hz
- Power supply (details)
9 V DC
- Height
157.5 mm
- Width
76.5 mm
- Length
40 mm
- Weight
289 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC195
- Display
Digital
- Display (counts)
60000
- Dim
(L x W x H) 40 x 76.5 x 157.5 mm
- Reading frequency
3 Hz nominal
- Features
LoZ
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3411963 VOLTCRAFT VC195 Handheld multimeter Digital CAT III 600 V Display (counts): 60000
Warranty Terms
Warranty Terms 3411963 VOLTCRAFT VC195 Handheld multimeter Digital CAT III 600 V Display (counts): 60000
Description
Impedance (LoZ) switching
The lower internal resistance of the measuring device in this switch position reduces the measuring deviations due to stray and ghost voltages.
Automatic AC / DC detection
In the switch position LoZ, switching between direct and alternating voltage takes place automatically
Switchable low pass filter (LPF)
In digitally controlled motors, unwanted modulated control signals are ignored for the measurement.
Min Max
The highest and lowest values of a series of measurements are saved and displayed.
Silent Mode
Beep tones can be deactivated
Razor-sharp display
Impressive, clear EBTN display in Heller-environment as well as also when dark. With 5.6 cm (2.2 inch) display screen diagonal, all numbers and symbols are displayed much larger, thus avoiding measuring errors.
Flexible test leads
A two-layer, two-colored silicone sleeve with wear indicator provides for highest flexibility and pleasant working.
Display and keypad lock
Subtly incorporated edges protect the display, the rotary switch and all the keys.
An elaborately produced 2-component casing with integrated soft-rubber protection not only provides grip, but also protects the device during rough applications.
Anti-tipping
The broad bearing surface made of soft rubber provides much more stability when the stand is folded out.
Non-slip
Lying and standing with connected measuring leads - the measuring device remains in position. When stored without test leads, the rubberized edge protector prevents it from slipping even when the meter is lying on the display side.
Built-in torch
It's easier to find your way in the dark to the fuse box with the built-in LED light.
Contact-free voltage detection
An NCV sensor is integrated in the front of the casing. The electromagnetic field that occurs with a cable under voltage is detected. This allows you to find e.g. the position that would lead to an interruption in the case of a pinched extension cable. Through the insulation.
Exact measured value through True RMS Real-effective value measurement
True RMS measurement enables reading of asymmetrical voltage and amperage with wave forms other than a sinus. Asymmetric voltages are very common in various types of dimmers, speed limiters, synchonised switches, pulse-type chargers, or scale model speed controllers. Which means that in these cases conventional meters displaying average readings are prone to large measurement errors.
Removable protective caps
The measuring tips are protected against accidental contact. If necessary, a protective cap can be removed, in order to measure in luster terminals, for example.
Factory calibration ensures accurate readings
Calibration according to manufacturer standards is part of Voltcraft Quality Assurance. This ensures high quality products and compliance with tolerance limits as outlined in the user manual. This does not include certification.
This text is machine translated.
Features
- AC / DC voltage measurement
- AC / DC current measurement up to 10 A.
- Resistance measurement
- Capacitance measurement
- Frequency measurement
- Diode test
- Acoustic continuity tester
- Low-pass filter (LPF)
- Low impedance (LoZ)
- MAX/MIN Function
- Hold function
- Relative Function
- Low-battery indicator
- Robust enclosure with protective rubber coating
- Auto power off.
- display backlight
- AutoVolt (Select DC/AC voltage automatically)
- Support AC / DC current measurement with external current clamp
Scope of delivery
- Multimeter
- 9 V battery
- Test leads (1 pair)
- Instruction
Frequently Bought Together
(*All information is plus legal VAT)€ 334.47€ 319.47*
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























































